CAP CER 1.5PF 16V NP0 0402 - 0402YA1R5BAT2A
| Digi-Key Part Number | 0402YA1R5BAT2A-ND |
10000 |
.05800 |
Extended Price
580.00 |
| Manufacturer Part Number | 0402YA1R5BAT2A | |||
| Description | CAP CER 1.5PF 16V NP0 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0402YA1R5BAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.5pF |
| Voltage - Rated | 16V |
| Tolerance | ±0.10pF |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0402YA1R5BAT2A 0402YA1R5BAT2A |
0402YA1R5BAT2A Specification Sheet
CAP CER 1.5PF 16V NP0 0402 - 0402YA1R5BAT2A (0402YA1R5BAT2A-ND)
Related parts:CAP CER .5PF 16V NP0 0402 - 0402YA0R5BAT2A
Order 'cap cer .5pf 16v np0 0402 - 0402YA0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA0R5BAT2A-ND.
CAP CER .5PF 16V NP0 0402 - 0402YA0R5CAT2A
Order 'cap cer .5pf 16v np0 0402 - 0402YA0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA0R5CAT2A-ND.
CAP CER 1.5PF 16V NP0 0402 - 0402YA1R5BAT2A
Order 'cap cer 1.5pf 16v np0 0402 - 0402YA1R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA1R5BAT2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5BAT2A
Order 'cap cer .5pf 25v np0 0402 - 04023A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5BAT2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5CAT2A
Order 'cap cer .5pf 25v np0 0402 - 04023A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5CAT2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5DAT2A
Order 'cap cer .5pf 25v np0 0402 - 04023A0R5DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5DAT2A-ND.
CAP CER .5PF 50V NP0 0402 - 04025A0R5BAQ2A
Order 'cap cer .5pf 50v np0 0402 - 04025A0R5BAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A0R5BAQ2A-ND.
CAP CER .5PF 50V NP0 0402 - 04025A0R5DAT2A
Order 'cap cer .5pf 50v np0 0402 - 04025A0R5DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A0R5DAT2A-ND.
CAP CER 10PF 16V NP0 0402 - 0402YA100DAT2A
Order 'cap cer 10pf 16v np0 0402 - 0402YA100DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA100DAT2A-ND.
CAP CER 10PF 16V NP0 0402 - 0402YA100FAT2A
Order 'cap cer 10pf 16v np0 0402 - 0402YA100FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA100FAT2A-ND.
CAP CER 10PF 16V NP0 0402 - 0402YA100KAT2A
Order 'cap cer 10pf 16v np0 0402 - 0402YA100KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA100KAT2A-ND.
CAP CER 100PF 16V NP0 0402 - 0402YA101FAT2A
Order 'cap cer 100pf 16v np0 0402 - 0402YA101FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA101FAT2A-ND.
CAP CER 100PF 16V NP0 0402 - 0402YA101GAT2A
Order 'cap cer 100pf 16v np0 0402 - 0402YA101GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA101GAT2A-ND.
CAP CER 100PF 16V NP0 0402 - 0402YA101JAT2A
Order 'cap cer 100pf 16v np0 0402 - 0402YA101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA101JAT2A-ND.
CAP CER 100PF 16V NP0 0402 - 0402YA101KAT2A
Order 'cap cer 100pf 16v np0 0402 - 0402YA101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA101KAT2A-ND.
Send this link via E-Mail
Help With This Screen