CAP CER 18PF 16V NP0 0402 - 0402YA180JAJ2A
| Digi-Key Part Number | 0402YA180JAJ2A-ND |
10000 |
.17500 |
Extended Price
1750.00 |
| Manufacturer Part Number | 0402YA180JAJ2A | |||
| Description | CAP CER 18PF 16V NP0 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0402YA180JAJ2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0402YA180JAJ2A 0402YA180JAJ2A |
0402YA180JAJ2A Specification Sheet
CAP CER 18PF 16V NP0 0402 - 0402YA180JAJ2A (0402YA180JAJ2A-ND)
Related parts:CAP CER 18PF 16V NP0 0402 - 0402YA180JAJ2A
Order 'cap cer 18pf 16v np0 0402 - 0402YA180JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA180JAJ2A-ND.
CAP CER 18PF 16V NP0 0402 - 0402YA180FAT2A
Order 'cap cer 18pf 16v np0 0402 - 0402YA180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA180FAT2A-ND.
CAP CER 18PF 16V NP0 0402 - 0402YA180JAT2A
Order 'cap cer 18pf 16v np0 0402 - 0402YA180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA180JAT2A-ND.
CAP CER 18PF 16V NP0 0402 - 0402YA180KAT2A
Order 'cap cer 18pf 16v np0 0402 - 0402YA180KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA180KAT2A-ND.
CAP CER 1.8PF 16V NP0 0402 - 0402YA1R8BAT2A
Order 'cap cer 1.8pf 16v np0 0402 - 0402YA1R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA1R8BAT2A-ND.
CAP CER 1.8PF 16V NP0 0402 - 0402YA1R8CAT2A
Order 'cap cer 1.8pf 16v np0 0402 - 0402YA1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YA1R8CAT2A-ND.
CAP CER 18PF 16V NP0 10% 0402 - LD02YA180KAB2A
Order 'cap cer 18pf 16v np0 10% 0402 - LD02YA180KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YA180KAB2A-ND.
CAP CER 18PF 16V NP0 0201 - 0201YA180JAT2A
Order 'cap cer 18pf 16v np0 0201 - 0201YA180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA180JAT2A-ND.
CAP CER 1.8PF 16V NP0 0201 - 0201YA1R8CAQ2A
Order 'cap cer 1.8pf 16v np0 0201 - 0201YA1R8CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA1R8CAQ2A-ND.
CAP CER 1.8PF 16V NP0 0201 - 0201YA1R8CAT2A
Order 'cap cer 1.8pf 16v np0 0201 - 0201YA1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA1R8CAT2A-ND.
CAP CER 18PF 25V NP0 0402 - 04023A180CAT2A
Order 'cap cer 18pf 25v np0 0402 - 04023A180CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A180CAT2A-ND.
CAP CER 18PF 25V NP0 0402 - 04023A180DAT2A
Order 'cap cer 18pf 25v np0 0402 - 04023A180DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A180DAT2A-ND.
CAP CER 18PF 25V NP0 0402 - 04023A180FAT2A
Order 'cap cer 18pf 25v np0 0402 - 04023A180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A180FAT2A-ND.
CAP CER 18PF 25V NP0 0402 - 04023A180GAT2A
Order 'cap cer 18pf 25v np0 0402 - 04023A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A180GAT2A-ND.
CAP CER 18PF 25V NP0 0402 - 04023A180JAT2A
Order 'cap cer 18pf 25v np0 0402 - 04023A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A180JAT2A-ND.
Send this link via E-Mail
Help With This Screen