CAP CER 10000PF 6.3V Y5V 0402 - 04026G103ZAT2A
| Digi-Key Part Number | 04026G103ZAT2A-ND |
10000 |
.10200 |
Extended Price
1020.00 |
| Manufacturer Part Number | 04026G103ZAT2A | |||
| Description | CAP CER 10000PF 6.3V Y5V 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04026G103ZAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 6.3V |
| Tolerance | -20%, +80% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04026G103ZAT2A 04026G103ZAT2A |
04026G103ZAT2A Specification Sheet
CAP CER 10000PF 6.3V Y5V 0402 - 04026G103ZAT2A (04026G103ZAT2A-ND)
Related parts:CAP CER 10000PF 25V X7R 10% 0402 - LD023C103KAB2A
Order 'cap cer 10000pf 25v x7r 10% 0402 - LD023C103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD023C103KAB2A-ND.
CAP CER 10000PF 16V X7R 10% 0402 - LD02YC103KAB2A
Order 'cap cer 10000pf 16v x7r 10% 0402 - LD02YC103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YC103KAB2A-ND.
CAP CER 10000PF 10V X7R 10% 0402 - LD02ZC103KAB2A
Order 'cap cer 10000pf 10v x7r 10% 0402 - LD02ZC103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02ZC103KAB2A-ND.
CAP CER 10000PF 6.3V Y5V 0402 - 04026G103ZAT2A
Order 'cap cer 10000pf 6.3v y5v 0402 - 04026G103ZAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026G103ZAT2A-ND.
CAP CER 10000PF 16V Y5V 0402 - 0402YG103ZAT2A
Order 'cap cer 10000pf 16v y5v 0402 - 0402YG103ZAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YG103ZAT2A-ND.
CAP CER 10000PF 10V Y5V 0402 - 0402ZG103ZAT2A
Order 'cap cer 10000pf 10v y5v 0402 - 0402ZG103ZAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZG103ZAT2A-ND.
CAP CER 10000PF 6.3V Y5V 0201 - 02016G103ZAT2A
Order 'cap cer 10000pf 6.3v y5v 0201 - 02016G103ZAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02016G103ZAT2A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103JAT2A
Order 'cap cer 10000pf 25v x7r 0402 - 04023C103JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103JAT2A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103KAJ2A
Order 'cap cer 10000pf 25v x7r 0402 - 04023C103KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103KAJ2A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103KAQ2A
Order 'cap cer 10000pf 25v x7r 0402 - 04023C103KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103KAQ2A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103KAT4A
Order 'cap cer 10000pf 25v x7r 0402 - 04023C103KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103KAT4A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103KAT7A
Order 'cap cer 10000pf 25v x7r 0402 - 04023C103KAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103KAT7A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103MAT2A
Order 'cap cer 10000pf 25v x7r 0402 - 04023C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103MAT2A-ND.
CAP CER 10000PF 25V X5R 0402 - 04023D103KAT2A
Order 'cap cer 10000pf 25v x5r 0402 - 04023D103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023D103KAT2A-ND.
CAP CER 10000PF 6.3V X7R 0402 - 04026C103KA72A
Order 'cap cer 10000pf 6.3v x7r 0402 - 04026C103KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C103KA72A-ND.
Send this link via E-Mail
Help With This Screen