Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 82000PF 6.3V X5R 0402 - 04026D823KAT2A

Digi-Key Part Number 04026D823KAT2A-ND
Price Break
10000
Unit Price
.13100
Extended Price
1310.00
Manufacturer Part Number04026D823KAT2A
DescriptionCAP CER 82000PF 6.3V X5R 0402
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information04026D823KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.082µF
Voltage - Rated6.3V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 04026D823KAT2A
04026D823KAT2A

04026D823KAT2A Specification Sheet

Image of CAP CER 82000PF 6.3V X5R 0402 - 04026D823KAT2A

CAP CER 82000PF 6.3V X5R 0402 - 04026D823KAT2A (04026D823KAT2A-ND)

Related parts:
CAP CER 47000PF 10% 10V X5R 0402 - 0402ZD473KAT2A
 Order 'cap cer 47000pf 10% 10v x5r 0402 - 0402ZD473KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3667-1-ND.
CAP CER 47000PF 10% 10V X5R 0402 - 0402ZD473KAT2A
 Order 'cap cer 47000pf 10% 10v x5r 0402 - 0402ZD473KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3667-2-ND.
CAP CER 47000PF 10% 10V X5R 0402 - 0402ZD473KAT2A
 Order 'cap cer 47000pf 10% 10v x5r 0402 - 0402ZD473KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3667-6-ND.
CAP CER 1.0UF 4V 20% X5R 0402 - 04024D105MAT2A
 Order 'cap cer 1.0uf 4v 20% x5r 0402 - 04024D105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04024D105MAT2A-ND.
CAP CER 1.0UF 6.3V 20% X5R 0402 - 04026D105MAT2A
 Order 'cap cer 1.0uf 6.3v 20% x5r 0402 - 04026D105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026D105MAT2A-ND.
CAP CER 1.0UF 10V 20% X5R 0402 - 0402ZD105MAT2A
 Order 'cap cer 1.0uf 10v 20% x5r 0402 - 0402ZD105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD105MAT2A-ND.
CAP CER 82000PF 6.3V X5R 0402 - 04026D823KAT2A
 Order 'cap cer 82000pf 6.3v x5r 0402 - 04026D823KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026D823KAT2A-ND.
CAP CER 82000PF 10V X5R 0402 - 0402ZD823KAT2A
 Order 'cap cer 82000pf 10v x5r 0402 - 0402ZD823KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZD823KAT2A-ND.
CAP CER 82000PF 10V Y5V 0402 - 0402ZG823ZAT2A
 Order 'cap cer 82000pf 10v y5v 0402 - 0402ZG823ZAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZG823ZAT2A-ND.
CAP CER 82000PF 6.3V X5R 0603 - 06036D823KAT2A
 Order 'cap cer 82000pf 6.3v x5r 0603 - 06036D823KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06036D823KAT2A-ND.
CAP CER 82000PF 10% 1KV X7R 1825 - 1825AC823KAT1A
 Order 'cap cer 82000pf 10% 1kv x7r 1825 - 1825AC823KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825AC823KAT1A-ND.
CAP CER 82000PF 10% 1KV X7R 2225 - 2225AC823KAT1A
 Order 'cap cer 82000pf 10% 1kv x7r 2225 - 2225AC823KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC823KAT1A-ND.
CAP CER 82000PF 10% 1KV X7R 2225 - 2225AC823KAT1A\SB
 Order 'cap cer 82000pf 10% 1kv x7r 2225 - 2225AC823KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC823KAT1A\SB-ND.
CAP CER 82000PF 10% 1KV X7R 2225 - 2225AC823KAT3A\SB
 Order 'cap cer 82000pf 10% 1kv x7r 2225 - 2225AC823KAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC823KAT3A\SB-ND.
CAP CER 82000PF 10% 1KV X7R 2225 - 2225AC823KAT9A
 Order 'cap cer 82000pf 10% 1kv x7r 2225 - 2225AC823KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225AC823KAT9A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 82000PF 50V Y5V 0805 - 08055G823ZAT2A Next: CAP CER 82000PF 6.3V X5R 0603 - 06036D823KAT2A