CAP CER 39000PF 6.3V X7R 0402 - 04026C393KAT2A - Capacitors
| Digi-Key Part Number | 04026C393KAT2A-ND |
10000 |
.13100 |
Extended Price
1310.00 |
| Manufacturer Part Number | 04026C393KAT2A | |||
| Description | CAP CER 39000PF 6.3V X7R 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04026C393KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04026C393KAT2A 04026C393KAT2A |
04026C393KAT2A Specification Sheet
CAP CER 39000PF 6.3V X7R 0402 - 04026C393KAT2A (04026C393KAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 39000PF 6.3V X7R 0402 - 04026C393KAT2A
Order 'cap cer 39000pf 6.3v x7r 0402 - 04026C393KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C393KAT2A-ND.
CAP CER 100PF 6.3V X7R 0402 - 04026C101KAT2A
Order 'cap cer 100pf 6.3v x7r 0402 - 04026C101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C101KAT2A-ND.
CAP CER 1000PF 6.3V X7R 0402 - 04026C102KAT2A
Order 'cap cer 1000pf 6.3v x7r 0402 - 04026C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C102KAT2A-ND.
CAP CER 1000PF 6.3V X7R 0402 - 04026C102KAT4A
Order 'cap cer 1000pf 6.3v x7r 0402 - 04026C102KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C102KAT4A-ND.
CAP CER 1000PF 6.3V X7R 0402 - 04026C102KAT7A
Order 'cap cer 1000pf 6.3v x7r 0402 - 04026C102KAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C102KAT7A-ND.
CAP CER 10000PF 6.3V X7R 0402 - 04026C103KA72A
Order 'cap cer 10000pf 6.3v x7r 0402 - 04026C103KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C103KA72A-ND.
CAP CER 10000PF 6.3V X7R 0402 - 04026C103KAT2A
Order 'cap cer 10000pf 6.3v x7r 0402 - 04026C103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C103KAT2A-ND.
CAP CER 10000PF 6.3V X7R 0402 - 04026C103MAT2A
Order 'cap cer 10000pf 6.3v x7r 0402 - 04026C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C103MAT2A-ND.
CAP CER 2200PF 6.3V X7R 0402 - 04026C222KAT2A
Order 'cap cer 2200pf 6.3v x7r 0402 - 04026C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C222KAT2A-ND.
CAP CER 22000PF 6.3V X7R 0402 - 04026C223JAT2A
Order 'cap cer 22000pf 6.3v x7r 0402 - 04026C223JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C223JAT2A-ND.
CAP CER 22000PF 6.3V X7R 0402 - 04026C223KAT2A
Order 'cap cer 22000pf 6.3v x7r 0402 - 04026C223KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C223KAT2A-ND.
CAP CER 22000PF 6.3V X7R 0402 - 04026C223MAT2A
Order 'cap cer 22000pf 6.3v x7r 0402 - 04026C223MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C223MAT2A-ND.
CAP CER 270PF 6.3V X7R 0402 - 04026C271KAT2A
Order 'cap cer 270pf 6.3v x7r 0402 - 04026C271KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C271KAT2A-ND.
CAP CER 5600PF 6.3V X7R 0402 - 04026C562KAT2A
Order 'cap cer 5600pf 6.3v x7r 0402 - 04026C562KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04026C562KAT2A-ND.
CAP CER 39000PF 10V X7R 0402 - 0402ZC393JAT2A
Order 'cap cer 39000pf 10v x7r 0402 - 0402ZC393JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402ZC393JAT2A-ND.
Send this link via E-Mail
Help With This Screen
