Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 3900PF 50V X7R 0402 - 04025C392KA72A

Digi-Key Part Number 04025C392KA72A-ND
Price Break
10000
Unit Price
.57800
Extended Price
5780.00
Manufacturer Part Number04025C392KA72A
DescriptionCAP CER 3900PF 50V X7R 0402
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information04025C392KA72A
VendorAVX Corporation
CategoryCapacitors
Capacitance3900pF
Voltage - Rated50V
Tolerance±10%
Package / Case0402 (1005 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 04025C392KA72A
04025C392KA72A

04025C392KA72A Specification Sheet

Image of CAP CER 3900PF 50V X7R 0402 - 04025C392KA72A

CAP CER 3900PF 50V X7R 0402 - 04025C392KA72A (04025C392KA72A-ND)

Related parts:
CAP CER 3900PF 50V X7R 0402 - 04025C392KA72A
 Order 'cap cer 3900pf 50v x7r 0402 - 04025C392KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C392KA72A-ND.
CAP CER 3900PF 50V X7R 0402 - 04025C392JAT2A
 Order 'cap cer 3900pf 50v x7r 0402 - 04025C392JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C392JAT2A-ND.
CAP CER 3900PF 25V X7R 0402 - 04023C392KA72A
 Order 'cap cer 3900pf 25v x7r 0402 - 04023C392KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C392KA72A-ND.
CAP CER 3900PF 25V X7R 0402 - 04023C392KAT2A
 Order 'cap cer 3900pf 25v x7r 0402 - 04023C392KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C392KAT2A-ND.
CAP CER 100PF 50V X7R 0402 - 04025C101JAT2A
 Order 'cap cer 100pf 50v x7r 0402 - 04025C101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C101JAT2A-ND.
CAP CER 100PF 50V X7R 0402 - 04025C101JAT4A
 Order 'cap cer 100pf 50v x7r 0402 - 04025C101JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C101JAT4A-ND.
CAP CER 100PF 50V X7R 0402 - 04025C101MAT2A
 Order 'cap cer 100pf 50v x7r 0402 - 04025C101MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C101MAT2A-ND.
CAP CER 1000PF 50V X7R 0402 - 04025C102KAJ2A
 Order 'cap cer 1000pf 50v x7r 0402 - 04025C102KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C102KAJ2A-ND.
CAP CER 1000PF 50V X7R 0402 - 04025C102KAQ2A
 Order 'cap cer 1000pf 50v x7r 0402 - 04025C102KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C102KAQ2A-ND.
CAP CER 1000PF 50V X7R 0402 - 04025C102MAT2A
 Order 'cap cer 1000pf 50v x7r 0402 - 04025C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C102MAT2A-ND.
CAP CER 120PF 50V X7R 0402 - 04025C121JAT2A
 Order 'cap cer 120pf 50v x7r 0402 - 04025C121JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C121JAT2A-ND.
CAP CER 1200PF 50V X7R 0402 - 04025C122JAJ2A
 Order 'cap cer 1200pf 50v x7r 0402 - 04025C122JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C122JAJ2A-ND.
CAP CER 1200PF 50V X7R 0402 - 04025C122JAT2A
 Order 'cap cer 1200pf 50v x7r 0402 - 04025C122JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C122JAT2A-ND.
CAP CER 1200PF 50V X7R 0402 - 04025C122MAT2A
 Order 'cap cer 1200pf 50v x7r 0402 - 04025C122MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C122MAT2A-ND.
CAP CER 1300PF 50V X7R 0402 - 04025C132KAT2A
 Order 'cap cer 1300pf 50v x7r 0402 - 04025C132KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C132KAT2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 3900PF 50V X7R 0402 - 04025C392JAT2A Next: CAP CER 3900PF 50V X7R 0504 - 05045C392JA16A\H