CAP CER 39PF 50V NP0 0402 - 04025A390FAT2A - Capacitors
| Digi-Key Part Number | 04025A390FAT2A-ND |
10000 |
.14900 |
Extended Price
1490.00 |
| Manufacturer Part Number | 04025A390FAT2A | |||
| Description | CAP CER 39PF 50V NP0 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04025A390FAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 50V |
| Tolerance | ±1% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04025A390FAT2A 04025A390FAT2A |
04025A390FAT2A Specification Sheet
CAP CER 39PF 50V NP0 0402 - 04025A390FAT2A (04025A390FAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 39PF 50V NP0 0402 - 04025A390FAT2A
Order 'cap cer 39pf 50v np0 0402 - 04025A390FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A390FAT2A-ND.
CAP CER 39PF 50V NP0 0402 - 04025A390FAJ2A
Order 'cap cer 39pf 50v np0 0402 - 04025A390FAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A390FAJ2A-ND.
CAP CER 39PF 50V NP0 0402 - 04025A390GAT2A
Order 'cap cer 39pf 50v np0 0402 - 04025A390GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A390GAT2A-ND.
CAP CER 39PF 50V NP0 0402 - 04025A390JAQ2A
Order 'cap cer 39pf 50v np0 0402 - 04025A390JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A390JAQ2A-ND.
CAP CER 39PF 50V NP0 0402 - 04025A390KAT2A
Order 'cap cer 39pf 50v np0 0402 - 04025A390KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A390KAT2A-ND.
CAP CER 3.9PF 50V NP0 0402 - 04025A3R9BAT2A
Order 'cap cer 3.9pf 50v np0 0402 - 04025A3R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5129-2-ND.
CAP CER 3.9PF 50V NP0 0402 - 04025A3R9DAT2A
Order 'cap cer 3.9pf 50v np0 0402 - 04025A3R9DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A3R9DAT2A-ND.
CAP CER 3.9PF 50V NP0 0402 - 04025A3R9JAT2A
Order 'cap cer 3.9pf 50v np0 0402 - 04025A3R9JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A3R9JAT2A-ND.
CAP CER 3.9PF 50V NP0 0402 - LD025A3R9BAB2A
Order 'cap cer 3.9pf 50v np0 0402 - LD025A3R9BAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A3R9BAB2A-ND.
CAP CER 3.9PF 50V NP0 0402 - LD025A3R9CAB2A
Order 'cap cer 3.9pf 50v np0 0402 - LD025A3R9CAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A3R9CAB2A-ND.
CAP CER 3.9PF 50V NP0 0402 - 04025A3R9BAT2A
Order 'cap cer 3.9pf 50v np0 0402 - 04025A3R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5129-1-ND.
CAP CER 3.9PF 50V NP0 0402 - 04025A3R9BAT2A
Order 'cap cer 3.9pf 50v np0 0402 - 04025A3R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5129-6-ND.
CAP CER 39PF 50V NP0 1% 0402 - LD025A390FAB2A
Order 'cap cer 39pf 50v np0 1% 0402 - LD025A390FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A390FAB2A-ND.
CAP CER 39PF 50V NP0 2% 0402 - LD025A390GAB2A
Order 'cap cer 39pf 50v np0 2% 0402 - LD025A390GAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A390GAB2A-ND.
CAP CER 39PF 50V NP0 5% 0402 - LD025A390JAB2A
Order 'cap cer 39pf 50v np0 5% 0402 - LD025A390JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A390JAB2A-ND.
Send this link via E-Mail
Help With This Screen
