Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT LITH AA 3.6V HP CYL - TLM-1550HP

Digi-Key Part Number 439-1042-ND
Price Break
1
10
50
100
270
1080
Unit Price
22.00000
20.35000
19.25000
17.60000
15.95000
14.30000
Extended Price
22.00
203.50
962.50
1760.00
4306.50
15444.00
Manufacturer Part NumberTLM-1550HP
DescriptionBATT LITH AA 3.6V HP CYL
Quantity Available 48
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTLM-1550HP
VendorTadiran Batteries
CategoryBatteries, Chargers, Holders
TypeLithium
Cell TypeAA
Voltage3.600 V [Typ]
Battery Capacity550.00 mA-h [Nom]
Termination Style2 Leads - Axial
Diameter14.8000 mm [Typ]
Height50.300 mm [Typ]
Weight19.2000 g [Nom]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names TLM 1550HP
TLM1550HP
439 1042 ND
4391042ND
439-1042

TLM-1550HP Specification Sheet

Image of BATT LITH AA 3.6V HP CYL - TLM-1550HP

BATT LITH AA 3.6V HP CYL - TLM-1550HP (439-1042-ND)

Related parts:
BATT LITH AA 3.6V HP CYL - TLM-1550HP
 Order 'batt lith aa 3.6v hp cyl - TLM-1550HP' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1042-ND.
BATT LITH 2/3 AA 3.6V HP CYL - TLM-1530HP
 Order 'batt lith 2/3 aa 3.6v hp cyl - TLM-1530HP' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1045-ND.
BATT LITH 1/2 AA 3.6V HP CYL - TLM-1520HP
 Order 'batt lith 1/2 aa 3.6v hp cyl - TLM-1520HP' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1046-ND.
BATT LITH 2/3 AA 3.6V CYL - TLH-5955/S
 Order 'batt lith 2/3 aa 3.6v cyl - TLH-5955/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1032-ND.
BATT LITH AA 3.6V MP CYL - TLM-1550MP
 Order 'batt lith aa 3.6v mp cyl - TLM-1550MP' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1043-ND.
BATT LITH AA 3.6V HC CYL W/LEADS - TL-5903/P
 Order 'batt lith aa 3.6v hc cyl w/leads - TL-5903/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1015-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATT LITH 2/3 AA 3.6V AXIAL - TLH-5955/P
 Order 'batt lith 2/3 aa 3.6v axial - TLH-5955/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1033-ND.
BATT LITH AA 3.6V CYL - TLH-5903/S
 Order 'batt lith aa 3.6v cyl - TLH-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1034-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TLH-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TLH-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number TLH-5903/T-ND.
BATT LITH 1/2AA 3.6V XTRA CYL - TL-2150/S
 Order 'batt lith 1/2aa 3.6v xtra cyl - TL-2150/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1000-ND.
BATT LITH AA 3.6V XTRA CYLINDER - TL-2100/S
 Order 'batt lith aa 3.6v xtra cylinder - TL-2100/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1010-ND.
BATT LITH AA 3.6V CYLIND W/LEADS - TL-2100/P
 Order 'batt lith aa 3.6v cylind w/leads - TL-2100/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1011-ND.
BATT LITH AA 3.6V MBU CYLINDER - TL-5104/S
 Order 'batt lith aa 3.6v mbu cylinder - TL-5104/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1012-ND.
BATT LITH AA 3.6V AXIAL - TLH-5903/P
 Order 'batt lith aa 3.6v axial - TLH-5903/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1035-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT LITH AA 3.6V HC CYL W/TABS - TLH-5903/T Next: BATT LITH AA 3.6V MBU CYLINDER - TL-5104/S