CAP CER 13PF 50V NP0 0402 - 04025A130JAT2A
| Digi-Key Part Number | 04025A130JAT2A-ND |
10000 |
.05300 |
Extended Price
530.00 |
| Manufacturer Part Number | 04025A130JAT2A | |||
| Description | CAP CER 13PF 50V NP0 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04025A130JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 13pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04025A130JAT2A 04025A130JAT2A |
04025A130JAT2A Specification Sheet
CAP CER 13PF 50V NP0 0402 - 04025A130JAT2A (04025A130JAT2A-ND)
Related parts:CAP CER 13PF 50V NP0 0402 - 04025A130JAT2A
Order 'cap cer 13pf 50v np0 0402 - 04025A130JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A130JAT2A-ND.
CAP CER 1.3PF 50V NP0 0402 - 04025A1R3CAT2A
Order 'cap cer 1.3pf 50v np0 0402 - 04025A1R3CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A1R3CAT2A-ND.
CAP CER 13PF 50V NP0 2% 0402 - LD025A130GAB2A
Order 'cap cer 13pf 50v np0 2% 0402 - LD025A130GAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A130GAB2A-ND.
CAP CER 13PF 25V NP0 0402 - 04023A130JAT2A
Order 'cap cer 13pf 25v np0 0402 - 04023A130JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A130JAT2A-ND.
CAP CER 1.3PF 25V NP0 0402 - 04023A1R3CAT2A
Order 'cap cer 1.3pf 25v np0 0402 - 04023A1R3CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A1R3CAT2A-ND.
CAP CER .5PF 50V NP0 0402 - 04025A0R5BAQ2A
Order 'cap cer .5pf 50v np0 0402 - 04025A0R5BAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A0R5BAQ2A-ND.
CAP CER .5PF 50V NP0 0402 - 04025A0R5DAT2A
Order 'cap cer .5pf 50v np0 0402 - 04025A0R5DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A0R5DAT2A-ND.
CAP CER .6PF 50V NP0 0402 - 04025A0R6CAT2A
Order 'cap cer .6pf 50v np0 0402 - 04025A0R6CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A0R6CAT2A-ND.
CAP CER .8PF 50V NP0 0402 - 04025A0R8CAT2A
Order 'cap cer .8pf 50v np0 0402 - 04025A0R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A0R8CAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100BAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100BAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100DAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100DAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100FAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100FAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100JAJ2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100JAJ2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100KAJ2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100KAJ2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100KAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100KAT2A-ND.
Send this link via E-Mail
Help With This Screen