CAP CER 10PF 50V NP0 0402 - 04025A100KAJ2A
| Digi-Key Part Number | 04025A100KAJ2A-ND |
10000 |
.17500 |
Extended Price
1750.00 |
| Manufacturer Part Number | 04025A100KAJ2A | |||
| Description | CAP CER 10PF 50V NP0 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04025A100KAJ2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04025A100KAJ2A 04025A100KAJ2A |
04025A100KAJ2A Specification Sheet
CAP CER 10PF 50V NP0 0402 - 04025A100KAJ2A (04025A100KAJ2A-ND)
Related parts:CAP CER 10PF 50V NP0 0402 - 04025A100KAJ2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100KAJ2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100BAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100BAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100DAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100DAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100FAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100FAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100JAJ2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100JAJ2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100KAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100KAT2A-ND.
CAP CER 10PF 50V NP0 0402 - 04025A100MAT2A
Order 'cap cer 10pf 50v np0 0402 - 04025A100MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A100MAT2A-ND.
CAP CER 1.0PF 50V NP0 0402 - 04025A1R0DAT2A
Order 'cap cer 1.0pf 50v np0 0402 - 04025A1R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A1R0DAT2A-ND.
CAP CER 1.0PF 50V NP0 0402 - 04025A1R0DAT4A
Order 'cap cer 1.0pf 50v np0 0402 - 04025A1R0DAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A1R0DAT4A-ND.
CAP CER 1.0PF 50V NP0 0402 - LD025A1R0BAB2A
Order 'cap cer 1.0pf 50v np0 0402 - LD025A1R0BAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A1R0BAB2A-ND.
CAP CER 1.0PF 50V NP0 0402 - LD025A1R0BAB4A
Order 'cap cer 1.0pf 50v np0 0402 - LD025A1R0BAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A1R0BAB4A-ND.
CAP CER 1.0PF 50V NP0 0402 - LD025A1R0DAB2A
Order 'cap cer 1.0pf 50v np0 0402 - LD025A1R0DAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A1R0DAB2A-ND.
CAP CER 10PF 50V NP0 .50PF 0402 - LD025A100DAB2A
Order 'cap cer 10pf 50v np0 .50pf 0402 - LD025A100DAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A100DAB2A-ND.
CAP CER 10PF 50V NP0 1% 0402 - LD025A100FAB2A
Order 'cap cer 10pf 50v np0 1% 0402 - LD025A100FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A100FAB2A-ND.
CAP CER 10PF 50V NP0 5% 0402 - LD025A100JAB2A
Order 'cap cer 10pf 50v np0 5% 0402 - LD025A100JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025A100JAB2A-ND.
Send this link via E-Mail
Help With This Screen