Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-030-500-201
CARDEDGE 30POS DL .156 LOPRO BLK - 355-030-500-201 - Connectors, Interconnects
| Digi-Key Part Number | 355-030-500-201-ND |
25 |
6.82000 |
Extended Price
170.50 |
| Manufacturer Part Number | 355-030-500-201 | |||
| Description | CARDEDGE 30POS DL .156 LOPRO BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 355-030-500-201 |
| Vendor | EDAC Inc |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
355 030 500 201 355030500201 |
CARDEDGE 30POS DL .156 LOPRO BLK - 355-030-500-201 (355-030-500-201-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-030-500-201Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-030-500-201
Order 'cardedge 30pos dl .156 lopro blk - 355-030-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-030-500-201-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-030-500-202
Order 'cardedge 30pos dl .156 lopro blk - 355-030-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-030-500-202-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-030-500-204
Order 'cardedge 30pos dl .156 lopro blk - 355-030-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-030-500-204-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-030-520-201
Order 'cardedge 30pos dl .156 lopro blk - 355-030-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-030-520-201-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-030-521-201
Order 'cardedge 30pos dl .156 lopro blk - 355-030-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-030-521-201-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-012-500-201
Order 'cardedge 12pos dl .156 lopro blk - 355-012-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-012-500-201-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-020-500-201
Order 'cardedge 20pos dl .156 lopro blk - 355-020-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-020-500-201-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-024-500-201
Order 'cardedge 24pos dl .156 lopro blk - 355-024-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-024-500-201-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-036-500-201
Order 'cardedge 36pos dl .156 lopro blk - 355-036-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-036-500-201-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-044-500-201
Order 'cardedge 44pos dl .156 lopro blk - 355-044-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-044-500-201-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-050-500-201
Order 'cardedge 50pos dl .156 lopro blk - 355-050-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-050-500-201-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-056-500-201
Order 'cardedge 56pos dl .156 lopro blk - 355-056-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-056-500-201-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-060-500-201
Order 'cardedge 60pos dl .156 lopro blk - 355-060-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-060-500-201-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-072-500-201
Order 'cardedge 72pos dl .156 lopro blk - 355-072-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-072-500-201-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-086-500-201
Order 'cardedge 86pos dl .156 lopro blk - 355-086-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-086-500-201-ND.
Options for Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc Dual Edge 355-030-500-201
Send this link via E-Mail
Help With This Screen
