CAP CER 15000PF 25V X5R 0402 - 04023D153KAQ2A - Capacitors
| Digi-Key Part Number | 04023D153KAQ2A-ND |
10000 |
.05300 |
Extended Price
530.00 |
| Manufacturer Part Number | 04023D153KAQ2A | |||
| Description | CAP CER 15000PF 25V X5R 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04023D153KAQ2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04023D153KAQ2A 04023D153KAQ2A |
04023D153KAQ2A Specification Sheet
CAP CER 15000PF 25V X5R 0402 - 04023D153KAQ2A (04023D153KAQ2A-ND) - Capacitors
Related parts Capacitors :CAP CER 15000PF 25V X5R 0402 - 04023D153KAQ2A
Order 'cap cer 15000pf 25v x5r 0402 - 04023D153KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023D153KAQ2A-ND.
CAP CER 15000PF 25V X5R 0402 - 04023D153KAT2A
Order 'cap cer 15000pf 25v x5r 0402 - 04023D153KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023D153KAT2A-ND.
CAP CER 22000PF 25V X5R 0402 - 04023D223KAT2A
Order 'cap cer 22000pf 25v x5r 0402 - 04023D223KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023D223KAT2A-ND.
CAP CER 22000PF 25V X5R 0402 - 04023D223MAT2A
Order 'cap cer 22000pf 25v x5r 0402 - 04023D223MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023D223MAT2A-ND.
CAP CER 10000PF 25V X5R 10% 0402 - 04023D103KAT2A
Order 'cap cer 10000pf 25v x5r 10% 0402 - 04023D103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5267-2-ND.
CAP CER 10000PF 25V X5R 10% 0402 - 04023D103KAT2A
Order 'cap cer 10000pf 25v x5r 10% 0402 - 04023D103KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5267-1-ND.
CAP CER 10000PF 25V X5R 10% 0402 - 04023D103KAT2A
Order 'cap cer 10000pf 25v x5r 10% 0402 - 04023D103KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5267-6-ND.
CAP CER 10000PF 25V X5R 20% 0402 - UT023D103MAT2C
Order 'cap cer 10000pf 25v x5r 20% 0402 - UT023D103MAT2C' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5534-1-ND.
CAP CER 10000PF 25V X5R 20% 0402 - UT023D103MAT2C
Order 'cap cer 10000pf 25v x5r 20% 0402 - UT023D103MAT2C' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5534-2-ND.
CAP CER 10000PF 25V X5R 20% 0402 - UT023D103MAT2C
Order 'cap cer 10000pf 25v x5r 20% 0402 - UT023D103MAT2C' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5534-6-ND.
CAP CER 15000PF 16V X5R 0402 - 0402YD153KAQ2A
Order 'cap cer 15000pf 16v x5r 0402 - 0402YD153KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YD153KAQ2A-ND.
CAP CER 15000PF 16V X5R 0402 - 0402YD153KAT2A
Order 'cap cer 15000pf 16v x5r 0402 - 0402YD153KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YD153KAT2A-ND.
CAP CER 47000PF 25V X5R 0402 - C1005X5R1E473K
Order 'cap cer 47000pf 25v x5r 0402 - C1005X5R1E473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4960-1-ND.
CAP CER 47000PF 25V X5R 0402 - C1005X5R1E473K
Order 'cap cer 47000pf 25v x5r 0402 - C1005X5R1E473K' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4960-2-ND.
CAP CER 47000PF 25V X5R 0402 - C1005X5R1E473K
Order 'cap cer 47000pf 25v x5r 0402 - C1005X5R1E473K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4960-6-ND.
Send this link via E-Mail
Help With This Screen
