CAP CER 10000PF 25V X5R 10% 0402 - 04023D103KAT2A - Capacitors
10000pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023D103KAT2A
| Digi-Key Part Number | 478-5267-2-ND |
10000 30000 |
.05400 .04200 |
Extended Price
540.00 1260.00 |
| Manufacturer Part Number | 04023D103KAT2A | |||
| Description | CAP CER 10000PF 25V X5R 10% 0402 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04023D103KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04023D103KAT2A 04023D103KAT2A 478 5267 2 ND 47852672ND 478-5267-2 |
04023D103KAT2A Specification Sheet
CAP CER 10000PF 25V X5R 10% 0402 - 04023D103KAT2A (478-5267-2-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023D103KAT2ACAP CER 10000PF 25V X5R 10% 0402 - 04023D103KAT2A
Order 'cap cer 10000pf 25v x5r 10% 0402 - 04023D103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5267-2-ND.
CAP CER 10000PF 25V X5R 10% 0402 - 04023D103KAT2A
Order 'cap cer 10000pf 25v x5r 10% 0402 - 04023D103KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5267-1-ND.
CAP CER 10000PF 25V X5R 10% 0402 - 04023D103KAT2A
Order 'cap cer 10000pf 25v x5r 10% 0402 - 04023D103KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5267-6-ND.
CAP CER 10000PF 25V X7R 10% 0402 - LD023C103KAB2A
Order 'cap cer 10000pf 25v x7r 10% 0402 - LD023C103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD023C103KAB2A-ND.
CAP CER 10000PF 25V X5R 20% 0402 - UT023D103MAT2C
Order 'cap cer 10000pf 25v x5r 20% 0402 - UT023D103MAT2C' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5534-1-ND.
CAP CER 10000PF 25V X5R 20% 0402 - UT023D103MAT2C
Order 'cap cer 10000pf 25v x5r 20% 0402 - UT023D103MAT2C' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5534-2-ND.
CAP CER 10000PF 25V X5R 20% 0402 - UT023D103MAT2C
Order 'cap cer 10000pf 25v x5r 20% 0402 - UT023D103MAT2C' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5534-6-ND.
CAP CER 1.0UF 10V X5R 10% 0402 - 0402ZD105KAT2A
Order 'cap cer 1.0uf 10v x5r 10% 0402 - 0402ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4596-2-ND.
CAP CER 220PF 25V NP0 10% 0402 - LD023A221KAB2A
Order 'cap cer 220pf 25v np0 10% 0402 - LD023A221KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD023A221KAB2A-ND.
CAP CER 180PF 25V X7R 10% 0402 - LD023C181KAB2A
Order 'cap cer 180pf 25v x7r 10% 0402 - LD023C181KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD023C181KAB2A-ND.
CAP CER 6800PF 25V X7R 10% 0402 - LD023C682KAB2A
Order 'cap cer 6800pf 25v x7r 10% 0402 - LD023C682KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD023C682KAB2A-ND.
CAP CER 10000PF 16V X7R 10% 0402 - LD02YC103KAB2A
Order 'cap cer 10000pf 16v x7r 10% 0402 - LD02YC103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5791-2-ND.
CAP CER 10000PF 10V X7R 10% 0402 - LD02ZC103KAB2A
Order 'cap cer 10000pf 10v x7r 10% 0402 - LD02ZC103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02ZC103KAB2A-ND.
CAP CER 10000PF 25V X7R 10% 0603 - LD033C103KAB2A
Order 'cap cer 10000pf 25v x7r 10% 0603 - LD033C103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD033C103KAB2A-ND.
CAP CER 10000PF 25V X7R 10% 0603 - LD033C103KAB4A
Order 'cap cer 10000pf 25v x7r 10% 0603 - LD033C103KAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD033C103KAB4A-ND.
Options for 10000pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023D103KAT2A
Send this link via E-Mail
Help With This Screen
