390pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023C391KAT2A
CAP CER 390PF 25V X7R 0402 - 04023C391KAT2A - Capacitors
| Digi-Key Part Number | 04023C391KAT2A-ND |
10000 |
.05300 |
Extended Price
530.00 |
| Manufacturer Part Number | 04023C391KAT2A | |||
| Description | CAP CER 390PF 25V X7R 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04023C391KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.5mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04023C391KAT2A 04023C391KAT2A |
04023C391KAT2A Specification Sheet
CAP CER 390PF 25V X7R 0402 - 04023C391KAT2A (04023C391KAT2A-ND) - Capacitors
Related parts 390pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023C391KAT2A390pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023C391KAT2A
Order 'cap cer 390pf 25v x7r 0402 - 04023C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C391KAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023C391JAT2A
Order 'cap cer 390pf 25v x7r 0402 - 04023C391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C391JAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 25V 06033C391KAT2A
Order 'cap cer 390pf 25v x7r 0603 - 06033C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C391KAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 25V 06033C391KAT4A
Order 'cap cer 390pf 25v x7r 0603 - 06033C391KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C391KAT4A-ND.
390pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 25V 06033C391MAT2A
Order 'cap cer 390pf 25v x7r 0603 - 06033C391MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C391MAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 25V 08053C391JAT2A
Order 'cap cer 390pf 25v x7r 0805 - 08053C391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C391JAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 25V 06033A391FAT2A
Order 'cap cer 390pf 25v np0 0603 - 06033A391FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A391FAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 25V 06033A391JAT2A
Order 'cap cer 390pf 25v np0 0603 - 06033A391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A391JAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 25V 06033A391KAT2A
Order 'cap cer 390pf 25v np0 0603 - 06033A391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A391KAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 25V 08053A391FAT2A
Order 'cap cer 390pf 25v np0 0805 - 08053A391FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053A391FAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 25V 08053A391JAT2A
Order 'cap cer 390pf 25v np0 0805 - 08053A391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053A391JAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 25V 08053A391KAT2A
Order 'cap cer 390pf 25v np0 0805 - 08053A391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053A391KAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 25V 12063A391FAT2A
Order 'cap cer 390pf 25v np0 1206 - 12063A391FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063A391FAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 25V 12063A391JAT2A
Order 'cap cer 390pf 25v np0 1206 - 12063A391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063A391JAT2A-ND.
390pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 25V LD033A391JAB2A
Order 'cap cer 390pf 25v np0 5% 0603 - LD033A391JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD033A391JAB2A-ND.
Options for 390pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023C391KAT2A
Send this link via E-Mail
Help With This Screen
