Keywords:





CAP CER 390PF 25V X7R 0402 - 04023C391JAT2A - Capacitors

Digi-Key Part Number 04023C391JAT2A-ND
Price Break
10000
Unit Price
.06700
Extended Price
670.00
Manufacturer Part Number04023C391JAT2A
DescriptionCAP CER 390PF 25V X7R 0402
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information04023C391JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance390pF
Voltage - Rated 25V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 04023C391JAT2A
04023C391JAT2A

04023C391JAT2A Specification Sheet

Image of CAP CER 390PF 25V X7R 0402 - 04023C391JAT2A

CAP CER 390PF 25V X7R 0402 - 04023C391JAT2A (04023C391JAT2A-ND) - Capacitors

Related parts Capacitors :
CAP CER 390PF 25V X7R 0402 - 04023C391JAT2A
 Order 'cap cer 390pf 25v x7r 0402 - 04023C391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C391JAT2A-ND.
CAP CER 390PF 25V X7R 0402 - 04023C391KAT2A
 Order 'cap cer 390pf 25v x7r 0402 - 04023C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C391KAT2A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101JAT2A
 Order 'cap cer 100pf 25v x7r 0402 - 04023C101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101JAT2A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101JAT4A
 Order 'cap cer 100pf 25v x7r 0402 - 04023C101JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101JAT4A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101KAT2A
 Order 'cap cer 100pf 25v x7r 0402 - 04023C101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101KAT2A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101MAT2A
 Order 'cap cer 100pf 25v x7r 0402 - 04023C101MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101MAT2A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102JAT2A
 Order 'cap cer 1000pf 25v x7r 0402 - 04023C102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102JAT2A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102JAT7A
 Order 'cap cer 1000pf 25v x7r 0402 - 04023C102JAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102JAT7A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102KAT2A
 Order 'cap cer 1000pf 25v x7r 0402 - 04023C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102KAT2A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102KAT4A
 Order 'cap cer 1000pf 25v x7r 0402 - 04023C102KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102KAT4A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102KAT7A
 Order 'cap cer 1000pf 25v x7r 0402 - 04023C102KAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102KAT7A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102MAT2A
 Order 'cap cer 1000pf 25v x7r 0402 - 04023C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102MAT2A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103JAT2A
 Order 'cap cer 10000pf 25v x7r 0402 - 04023C103JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103JAT2A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103KAJ2A
 Order 'cap cer 10000pf 25v x7r 0402 - 04023C103KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103KAJ2A-ND.
CAP CER 10000PF 25V X7R 0402 - 04023C103KAQ2A
 Order 'cap cer 10000pf 25v x7r 0402 - 04023C103KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C103KAQ2A-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 390PF 25V X7R 0402 - 04023C391JAT2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 390PF 25V X7R 0201 - GRM033R71E391KA01D Next: CAP CER 390PF 25V X7R 0402 - 04023C391KAT2A
CAP CER 390PF 25V X7R 0402 - 04023C391JAT2A