CAP CER 3300PF 25V X7R 0402 - 04023C332KAJ2A
| Digi-Key Part Number | 04023C332KAJ2A-ND |
10000 |
.17500 |
Extended Price
1750.00 |
| Manufacturer Part Number | 04023C332KAJ2A | |||
| Description | CAP CER 3300PF 25V X7R 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04023C332KAJ2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04023C332KAJ2A 04023C332KAJ2A |
04023C332KAJ2A Specification Sheet
CAP CER 3300PF 25V X7R 0402 - 04023C332KAJ2A (04023C332KAJ2A-ND)
Related parts:CAP CER 3300PF 25V X7R 0402 - 04023C332KAJ2A
Order 'cap cer 3300pf 25v x7r 0402 - 04023C332KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C332KAJ2A-ND.
CAP CER 3300PF 25V X7R 0402 - 04023C332JAT2A
Order 'cap cer 3300pf 25v x7r 0402 - 04023C332JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C332JAT2A-ND.
CAP CER 3300PF 25V X7R 0402 - 04023C332KAT2A
Order 'cap cer 3300pf 25v x7r 0402 - 04023C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C332KAT2A-ND.
CAP CER 3300PF 25V X7R 0402 - 04023C332MAT2A
Order 'cap cer 3300pf 25v x7r 0402 - 04023C332MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C332MAT2A-ND.
CAP CER 3300PF 25V X7R 0306 - 03063C332KAT2A
Order 'cap cer 3300pf 25v x7r 0306 - 03063C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03063C332KAT2A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101JAT2A
Order 'cap cer 100pf 25v x7r 0402 - 04023C101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101JAT2A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101JAT4A
Order 'cap cer 100pf 25v x7r 0402 - 04023C101JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101JAT4A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101KAT2A
Order 'cap cer 100pf 25v x7r 0402 - 04023C101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101KAT2A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101MAT2A
Order 'cap cer 100pf 25v x7r 0402 - 04023C101MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101MAT2A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102JAT2A
Order 'cap cer 1000pf 25v x7r 0402 - 04023C102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102JAT2A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102JAT7A
Order 'cap cer 1000pf 25v x7r 0402 - 04023C102JAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102JAT7A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102KAT2A
Order 'cap cer 1000pf 25v x7r 0402 - 04023C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102KAT2A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102KAT4A
Order 'cap cer 1000pf 25v x7r 0402 - 04023C102KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102KAT4A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102KAT7A
Order 'cap cer 1000pf 25v x7r 0402 - 04023C102KAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102KAT7A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102MAT2A
Order 'cap cer 1000pf 25v x7r 0402 - 04023C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102MAT2A-ND.
Send this link via E-Mail
Help With This Screen