CAP CER 220PF 25V X7R 0402 - 04023C221KAT2A - Capacitors
220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023C221KAT2A
| Digi-Key Part Number | 04023C221KAT2A-ND |
10000 |
.05300 |
Extended Price
530.00 |
| Manufacturer Part Number | 04023C221KAT2A | |||
| Description | CAP CER 220PF 25V X7R 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04023C221KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04023C221KAT2A 04023C221KAT2A |
04023C221KAT2A Specification Sheet
CAP CER 220PF 25V X7R 0402 - 04023C221KAT2A (04023C221KAT2A-ND) - Capacitors
Related parts 220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023C221KAT2ACAP CER 220PF 25V X7R 0402 - 04023C221KAT2A
Order 'cap cer 220pf 25v x7r 0402 - 04023C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C221KAT2A-ND.
CAP CER 220PF 25V X7R 0402 - 04023C221JAT2A
Order 'cap cer 220pf 25v x7r 0402 - 04023C221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C221JAT2A-ND.
CAP CER 220PF 25V X7R 0402 - 04023C221KAT4A
Order 'cap cer 220pf 25v x7r 0402 - 04023C221KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C221KAT4A-ND.
CAP CER 220PF 25V X7R 0402 - 04023C221MAT2A
Order 'cap cer 220pf 25v x7r 0402 - 04023C221MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C221MAT2A-ND.
CAP CER 220PF 25V X7R 0508 - 05083C221MAT2A
Order 'cap cer 220pf 25v x7r 0508 - 05083C221MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05083C221MAT2A-ND.
CAP CER 220PF 25V X7R 0603 - 06033C221JAT2A
Order 'cap cer 220pf 25v x7r 0603 - 06033C221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C221JAT2A-ND.
CAP CER 220PF 25V X7R 0603 - 06033C221K4T2A
Order 'cap cer 220pf 25v x7r 0603 - 06033C221K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C221K4T2A-ND.
CAP CER 220PF 25V X7R 0603 - 06033C221KAT2A
Order 'cap cer 220pf 25v x7r 0603 - 06033C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C221KAT2A-ND.
CAP CER 220PF 25V X7R 0603 - 06033C221KAT4A
Order 'cap cer 220pf 25v x7r 0603 - 06033C221KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C221KAT4A-ND.
CAP CER 220PF 25V X7R 0603 - 06033C221MAT2A
Order 'cap cer 220pf 25v x7r 0603 - 06033C221MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C221MAT2A-ND.
CAP CER 220PF 25V X7R 0603 - 06033C221MAT4A
Order 'cap cer 220pf 25v x7r 0603 - 06033C221MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C221MAT4A-ND.
CAP CER 220PF 25V X7R 0805 - 08053C221JAT2A
Order 'cap cer 220pf 25v x7r 0805 - 08053C221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C221JAT2A-ND.
CAP CER 220PF 25V X7R 0805 - 08053C221JAT4A
Order 'cap cer 220pf 25v x7r 0805 - 08053C221JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C221JAT4A-ND.
CAP CER 220PF 25V X7R 0805 - 08053C221KAT2A
Order 'cap cer 220pf 25v x7r 0805 - 08053C221KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C221KAT2A-ND.
CAP CER 220PF 25V X7R 0805 - 08053C221MAT2A
Order 'cap cer 220pf 25v x7r 0805 - 08053C221MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C221MAT2A-ND.
Options for 220pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023C221KAT2A
Send this link via E-Mail
Help With This Screen
