CAP CER 1500PF 25V X7R 0402 - 04023C152JAT2A - Capacitors
1500pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023C152JAT2A
| Digi-Key Part Number | 04023C152JAT2A-ND |
10000 |
.06700 |
Extended Price
670.00 |
| Manufacturer Part Number | 04023C152JAT2A | |||
| Description | CAP CER 1500PF 25V X7R 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04023C152JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1500pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04023C152JAT2A 04023C152JAT2A |
04023C152JAT2A Specification Sheet
CAP CER 1500PF 25V X7R 0402 - 04023C152JAT2A (04023C152JAT2A-ND) - Capacitors
Related parts 1500pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023C152JAT2ACAP CER 1500PF 25V X7R 0402 - 04023C152JAT2A
Order 'cap cer 1500pf 25v x7r 0402 - 04023C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C152JAT2A-ND.
CAP CER 1500PF 25V X7R 0402 - 04023C152KAJ2A
Order 'cap cer 1500pf 25v x7r 0402 - 04023C152KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C152KAJ2A-ND.
CAP CER 1500PF 25V X7R 0402 - 04023C152KAT2A
Order 'cap cer 1500pf 25v x7r 0402 - 04023C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C152KAT2A-ND.
CAP CER 1500PF 25V X7R 0603 - 06033C152JAT2A
Order 'cap cer 1500pf 25v x7r 0603 - 06033C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C152JAT2A-ND.
CAP CER 1500PF 25V X7R 0603 - 06033C152KAT2A
Order 'cap cer 1500pf 25v x7r 0603 - 06033C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C152KAT2A-ND.
CAP CER 1500PF 25V X7R 0603 - 06033C152MAT2A
Order 'cap cer 1500pf 25v x7r 0603 - 06033C152MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C152MAT2A-ND.
CAP CER 1500PF 25V X7R 0805 - 08053C152JAT2A
Order 'cap cer 1500pf 25v x7r 0805 - 08053C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C152JAT2A-ND.
CAP CER 1500PF 25V X7R 0805 - 08053C152KAT2A
Order 'cap cer 1500pf 25v x7r 0805 - 08053C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C152KAT2A-ND.
CAP CER 1500PF 25V X7R 1206 - 12063C152JAT2A
Order 'cap cer 1500pf 25v x7r 1206 - 12063C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C152JAT2A-ND.
CAP CER 1500PF 25V X7R 1206 - 12063C152JAT4A
Order 'cap cer 1500pf 25v x7r 1206 - 12063C152JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C152JAT4A-ND.
CAP CER 1500PF 25V X7R 1206 - 12063C152KAT2A
Order 'cap cer 1500pf 25v x7r 1206 - 12063C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C152KAT2A-ND.
CAP CER 1500PF 25V X7R 1210 - 12103C152JAT2A
Order 'cap cer 1500pf 25v x7r 1210 - 12103C152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12103C152JAT2A-ND.
CAP CER 1500PF 25V NP0 0805 - 08053A152FAT2A
Order 'cap cer 1500pf 25v np0 0805 - 08053A152FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053A152FAT2A-ND.
CAP CER 1500PF 25V NP0 0805 - 08053A152GAT2A
Order 'cap cer 1500pf 25v np0 0805 - 08053A152GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053A152GAT2A-ND.
CAP CER 1500PF 25V NP0 0805 - 08053A152JAT2A
Order 'cap cer 1500pf 25v np0 0805 - 08053A152JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053A152JAT2A-ND.
Options for 1500pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 25V 04023C152JAT2A
Send this link via E-Mail
Help With This Screen
