CAP CER 150PF 25V X7R 0402 - 04023C151MAT2A - Capacitors
| Digi-Key Part Number | 04023C151MAT2A-ND |
10000 |
.04900 |
Extended Price
490.00 |
| Manufacturer Part Number | 04023C151MAT2A | |||
| Description | CAP CER 150PF 25V X7R 0402 | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04023C151MAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 150pF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04023C151MAT2A 04023C151MAT2A |
04023C151MAT2A Specification Sheet
CAP CER 150PF 25V X7R 0402 - 04023C151MAT2A (04023C151MAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 150PF 25V X7R 0402 - 04023C151MAT2A
Order 'cap cer 150pf 25v x7r 0402 - 04023C151MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C151MAT2A-ND.
CAP CER 150PF 25V X7R 0402 - 04023C151KA72A
Order 'cap cer 150pf 25v x7r 0402 - 04023C151KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C151KA72A-ND.
CAP CER 150PF 25V X7R 0402 - 04023C151KAT2A
Order 'cap cer 150pf 25v x7r 0402 - 04023C151KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C151KAT2A-ND.
CAP CER 150PF 25V X7R 5% 0402 - LD023C151JAB2A
Order 'cap cer 150pf 25v x7r 5% 0402 - LD023C151JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD023C151JAB2A-ND.
CAP CER 150PF 25V NP0 0402 - 04023A151FAT2A
Order 'cap cer 150pf 25v np0 0402 - 04023A151FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A151FAT2A-ND.
CAP CER 150PF 25V NP0 0402 - 04023A151GAT2A
Order 'cap cer 150pf 25v np0 0402 - 04023A151GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A151GAT2A-ND.
CAP CER 150PF 25V NP0 0402 - 04023A151JAQ2A
Order 'cap cer 150pf 25v np0 0402 - 04023A151JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A151JAQ2A-ND.
CAP CER 150PF 25V NP0 0402 - 04023A151JAT2A
Order 'cap cer 150pf 25v np0 0402 - 04023A151JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A151JAT2A-ND.
CAP CER 150PF 25V NP0 0402 - 04023A151KAT2A
Order 'cap cer 150pf 25v np0 0402 - 04023A151KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A151KAT2A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101JAT2A
Order 'cap cer 100pf 25v x7r 0402 - 04023C101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101JAT2A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101JAT4A
Order 'cap cer 100pf 25v x7r 0402 - 04023C101JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101JAT4A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101KAT2A
Order 'cap cer 100pf 25v x7r 0402 - 04023C101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101KAT2A-ND.
CAP CER 100PF 25V X7R 0402 - 04023C101MAT2A
Order 'cap cer 100pf 25v x7r 0402 - 04023C101MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C101MAT2A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102JAT2A
Order 'cap cer 1000pf 25v x7r 0402 - 04023C102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102JAT2A-ND.
CAP CER 1000PF 25V X7R 0402 - 04023C102JAT7A
Order 'cap cer 1000pf 25v x7r 0402 - 04023C102JAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023C102JAT7A-ND.
Send this link via E-Mail
Help With This Screen