CAP CER 18PF 25V NP0 0402 - 04023A180DAT2A - Capacitors
| Digi-Key Part Number | 04023A180DAT2A-ND |
10000 |
.13700 |
Extended Price
1370.00 |
| Manufacturer Part Number | 04023A180DAT2A | |||
| Description | CAP CER 18PF 25V NP0 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04023A180DAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.5pF |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04023A180DAT2A 04023A180DAT2A |
04023A180DAT2A Specification Sheet
CAP CER 18PF 25V NP0 0402 - 04023A180DAT2A (04023A180DAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 18PF 25V NP0 0402 - 04023A180DAT2A
Order 'cap cer 18pf 25v np0 0402 - 04023A180DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A180DAT2A-ND.
CAP CER 18PF 25V NP0 0402 - 04023A180CAT2A
Order 'cap cer 18pf 25v np0 0402 - 04023A180CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A180CAT2A-ND.
CAP CER 18PF 25V NP0 0402 - 04023A180FAT2A
Order 'cap cer 18pf 25v np0 0402 - 04023A180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A180FAT2A-ND.
CAP CER 18PF 25V NP0 0402 - 04023A180GAT2A
Order 'cap cer 18pf 25v np0 0402 - 04023A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A180GAT2A-ND.
CAP CER 18PF 25V NP0 0402 - 04023A180JAT2A
Order 'cap cer 18pf 25v np0 0402 - 04023A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A180JAT2A-ND.
CAP CER 18PF 25V NP0 0402 - 04023A180KAT2A
Order 'cap cer 18pf 25v np0 0402 - 04023A180KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A180KAT2A-ND.
CAP CER 1.8PF 25V NP0 0402 - 04023A1R8BAT2A
Order 'cap cer 1.8pf 25v np0 0402 - 04023A1R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A1R8BAT2A-ND.
CAP CER 1.8PF 25V NP0 0402 - 04023A1R8CAT2A
Order 'cap cer 1.8pf 25v np0 0402 - 04023A1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A1R8CAT2A-ND.
CAP CER 1.8PF 25V NP0 0402 - 04023A1R8DAT2A
Order 'cap cer 1.8pf 25v np0 0402 - 04023A1R8DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A1R8DAT2A-ND.
CAP CER 18PF 25V NP0 AXIAL - MC043A180KAA
Order 'cap cer 18pf 25v np0 axial - MC043A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC043A180KAA-ND.
CAP CER 18PF 25V NP0 0201 - 02013A180GAT2A
Order 'cap cer 18pf 25v np0 0201 - 02013A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A180GAT2A-ND.
CAP CER 1.8PF 25V NP0 0201 - 02013A1R8CAQ2A
Order 'cap cer 1.8pf 25v np0 0201 - 02013A1R8CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A1R8CAQ2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5BAT2A
Order 'cap cer .5pf 25v np0 0402 - 04023A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5BAT2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5CAT2A
Order 'cap cer .5pf 25v np0 0402 - 04023A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5CAT2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5DAT2A
Order 'cap cer .5pf 25v np0 0402 - 04023A0R5DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5DAT2A-ND.
Send this link via E-Mail
Help With This Screen