Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 150PF 25V NP0 0402 - 04023A151FAT2A - Capacitors

Digi-Key Part Number 04023A151FAT2A-ND
Price Break
10000
Unit Price
.14000
Extended Price
1400.00
Manufacturer Part Number04023A151FAT2A
DescriptionCAP CER 150PF 25V NP0 0402
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information04023A151FAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance150pF
Voltage - Rated 25V
Tolerance±1%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 04023A151FAT2A
04023A151FAT2A

04023A151FAT2A Specification Sheet

Image of CAP CER 150PF 25V NP0 0402 - 04023A151FAT2A

CAP CER 150PF 25V NP0 0402 - 04023A151FAT2A (04023A151FAT2A-ND) - Capacitors

Related parts Capacitors :
CAP CER 150PF 25V NP0 0402 - 04023A151FAT2A
 Order 'cap cer 150pf 25v np0 0402 - 04023A151FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A151FAT2A-ND.
CAP CER 150PF 25V NP0 0402 - 04023A151GAT2A
 Order 'cap cer 150pf 25v np0 0402 - 04023A151GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A151GAT2A-ND.
CAP CER 150PF 25V NP0 0402 - 04023A151JAQ2A
 Order 'cap cer 150pf 25v np0 0402 - 04023A151JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A151JAQ2A-ND.
CAP CER 150PF 25V NP0 0402 - 04023A151JAT2A
 Order 'cap cer 150pf 25v np0 0402 - 04023A151JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A151JAT2A-ND.
CAP CER 150PF 25V NP0 0402 - 04023A151KAT2A
 Order 'cap cer 150pf 25v np0 0402 - 04023A151KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A151KAT2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5BAT2A
 Order 'cap cer .5pf 25v np0 0402 - 04023A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5BAT2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5CAT2A
 Order 'cap cer .5pf 25v np0 0402 - 04023A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5CAT2A-ND.
CAP CER .5PF 25V NP0 0402 - 04023A0R5DAT2A
 Order 'cap cer .5pf 25v np0 0402 - 04023A0R5DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R5DAT2A-ND.
CAP CER .6PF 25V NP0 0402 - 04023A0R6CAT2A
 Order 'cap cer .6pf 25v np0 0402 - 04023A0R6CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R6CAT2A-ND.
CAP CER .8PF 25V NP0 0402 - 04023A0R8CAT2A
 Order 'cap cer .8pf 25v np0 0402 - 04023A0R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A0R8CAT2A-ND.
CAP CER 10PF 25V NP0 0402 - 04023A100CAT2A
 Order 'cap cer 10pf 25v np0 0402 - 04023A100CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A100CAT2A-ND.
CAP CER 10PF 25V NP0 0402 - 04023A100DAT2A
 Order 'cap cer 10pf 25v np0 0402 - 04023A100DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A100DAT2A-ND.
CAP CER 10PF 25V NP0 0402 - 04023A100FAT2A
 Order 'cap cer 10pf 25v np0 0402 - 04023A100FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A100FAT2A-ND.
CAP CER 10PF 25V NP0 0402 - 04023A100JAT2A
 Order 'cap cer 10pf 25v np0 0402 - 04023A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A100JAT2A-ND.
CAP CER 10PF 25V NP0 0402 - 04023A100KAT2A
 Order 'cap cer 10pf 25v np0 0402 - 04023A100KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023A100KAT2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 150PF 250VAC X1Y2 RAD - CS70-B2GA151KYNS Next: CAP CER 150PF 25V NP0 0402 - 04023A151GAT2A