CARDEDGE 12POS DL .156 LOPRO BLK - 355-012-500-204 - Connectors
| Digi-Key Part Number | 355-012-500-204-ND |
25 |
5.39000 |
Extended Price
134.75 |
| Manufacturer Part Number | 355-012-500-204 | |||
| Description | CARDEDGE 12POS DL .156 LOPRO BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 355-012-500-204 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
355 012 500 204 355012500204 |
355-012-500-204 Specification Sheet
CARDEDGE 12POS DL .156 LOPRO BLK - 355-012-500-204 (355-012-500-204-ND) - Connectors
Related parts Connectors :CARDEDGE 12POS DL .156 LOPRO BLK - 355-012-500-204
Order 'cardedge 12pos dl .156 lopro blk - 355-012-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-012-500-204-ND.
CARDEDGE 12POS DL .156 LOPRO BLK - 355-012-500-201
Order 'cardedge 12pos dl .156 lopro blk - 355-012-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-012-500-201-ND.
CARDEDGE 12POS DL .156 LOPRO BLK - 355-012-500-202
Order 'cardedge 12pos dl .156 lopro blk - 355-012-500-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-012-500-202-ND.
CARDEDGE 12POS DL .156 LOPRO BLK - 355-012-520-204
Order 'cardedge 12pos dl .156 lopro blk - 355-012-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-012-520-204-ND.
CARDEDGE 12POS DL .156 LOPRO BLK - 355-012-521-204
Order 'cardedge 12pos dl .156 lopro blk - 355-012-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-012-521-204-ND.
CARDEDGE 12POS DL .156 LOPRO BLK - 355-012-520-201
Order 'cardedge 12pos dl .156 lopro blk - 355-012-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-012-520-201-ND.
CARDEDGE 12POS DL .156 LOPRO BLK - 355-012-520-202
Order 'cardedge 12pos dl .156 lopro blk - 355-012-520-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-012-520-202-ND.
CARDEDGE 12POS DL .156 LOPRO BLK - 355-012-521-201
Order 'cardedge 12pos dl .156 lopro blk - 355-012-521-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-012-521-201-ND.
CARDEDGE 12POS DL .156 LOPRO BLK - 355-012-521-202
Order 'cardedge 12pos dl .156 lopro blk - 355-012-521-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-012-521-202-ND.
CARDEDGE 20POS DL .156 LOPRO BLK - 355-020-500-204
Order 'cardedge 20pos dl .156 lopro blk - 355-020-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-020-500-204-ND.
CARDEDGE 24POS DL .156 LOPRO BLK - 355-024-500-204
Order 'cardedge 24pos dl .156 lopro blk - 355-024-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-024-500-204-ND.
CARDEDGE 30POS DL .156 LOPRO BLK - 355-030-500-204
Order 'cardedge 30pos dl .156 lopro blk - 355-030-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-030-500-204-ND.
CARDEDGE 36POS DL .156 LOPRO BLK - 355-036-500-204
Order 'cardedge 36pos dl .156 lopro blk - 355-036-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-036-500-204-ND.
CARDEDGE 44POS DL .156 LOPRO BLK - 355-044-500-204
Order 'cardedge 44pos dl .156 lopro blk - 355-044-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-044-500-204-ND.
CARDEDGE 50POS DL .156 LOPRO BLK - 355-050-500-204
Order 'cardedge 50pos dl .156 lopro blk - 355-050-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 355-050-500-204-ND.
Send this link via E-Mail
Help With This Screen