CONN LOW PRO 43 POS 156X200C/L - 3-530677-3 - Connectors
| Digi-Key Part Number | 3-530677-3-ND |
96 |
16.53000 |
Extended Price
1586.88 |
| Manufacturer Part Number | 3-530677-3 | |||
| Description | CONN LOW PRO 43 POS 156X200C/L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 3-530677-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3 530677 3 35306773 |
3-530677-3 Specification Sheet
CONN LOW PRO 43 POS 156X200C/L - 3-530677-3 (3-530677-3-ND) - Connectors
Related parts Connectors :CONN LOW PRO 43 POS 156X200C/L - 3-530677-3
Order 'conn low pro 43 pos 156x200c/l - 3-530677-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-530677-3-ND.
CONN LOW PRO 43 POS 156X200C/L - 3-530656-3
Order 'conn low pro 43 pos 156x200c/l - 3-530656-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-530656-3-ND.
CONN LOW PRO 28 POS 156X200C/L - 3-530666-2
Order 'conn low pro 28 pos 156x200c/l - 3-530666-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-530666-2-ND.
CONN LOW PRO 15 POS 125X200C/L - 2-530671-3
Order 'conn low pro 15 pos 125x200c/l - 2-530671-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530671-3-ND.
CONN LOW PRO 15 POS 156X200C/L - 2-530655-4
Order 'conn low pro 15 pos 156x200c/l - 2-530655-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530655-4-ND.
CONN LOW PRO 25 POS 156X200C/L - 2-530655-8
Order 'conn low pro 25 pos 156x200c/l - 2-530655-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530655-8-ND.
CONN LOW PRO 6 POS 156X200C/L - 2-530666-1
Order 'conn low pro 6 pos 156x200c/l - 2-530666-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530666-1-ND.
CONN LOW PRO 18 POS 156X200C/L - 2-530666-5
Order 'conn low pro 18 pos 156x200c/l - 2-530666-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530666-5-ND.
CONN LOW PRO 22 POS 156X200C/L - 2-530666-6
Order 'conn low pro 22 pos 156x200c/l - 2-530666-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530666-6-ND.
CONN LOW PRO 6 POS 156SOL-EYE - 2-530654-1
Order 'conn low pro 6 pos 156sol-eye - 2-530654-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530654-1-ND.
CONN LOW PRO 15POS SOLDER EYE - 2-530664-3
Order 'conn low pro 15pos solder eye - 2-530664-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530664-3-ND.
CONN SOCKET VERT 32 POS TIN PCB - 2-382470-3
Order 'conn socket vert 32 pos tin pcb - 2-382470-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-382470-3-ND.
CONN SOCKET VERT 28 POS TIN DIP - 2-641267-3
Order 'conn socket vert 28 pos tin dip - 2-641267-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-641267-3-ND.
CONN LOW PRO 15POS SOLDER EYE - 2-530654-4
Order 'conn low pro 15pos solder eye - 2-530654-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530654-4-ND.
CONN SPRING CONT 43 POS .137 SMD - 811-22-043-30-000101
Order 'conn spring cont 43 pos .137 smd - 811-22-043-30-000101' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED8110-43-ND.
Send this link via E-Mail
Help With This Screen