CAP CER .22UF 10V X7R 0306 - 0306ZC224MAT4A - Capacitors
| Digi-Key Part Number | 0306ZC224MAT4A-ND |
10000 |
.42900 |
Extended Price
4290.00 |
| Manufacturer Part Number | 0306ZC224MAT4A | |||
| Description | CAP CER .22UF 10V X7R 0306 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0306ZC224MAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 0306 (0816 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0306ZC224MAT4A 0306ZC224MAT4A |
0306ZC224MAT4A Specification Sheet
CAP CER .22UF 10V X7R 0306 - 0306ZC224MAT4A (0306ZC224MAT4A-ND) - Capacitors
Related parts Capacitors :CAP CER .22UF 10V X7R 0306 - 0306ZC224MAT4A
Order 'cap cer .22uf 10v x7r 0306 - 0306ZC224MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC224MAT4A-ND.
CAP CER .22UF 10V X7R 0306 - 0306ZC224KAJ2A
Order 'cap cer .22uf 10v x7r 0306 - 0306ZC224KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC224KAJ2A-ND.
CAP CER .22UF 10V X7R 0306 - 0306ZC224MA72A
Order 'cap cer .22uf 10v x7r 0306 - 0306ZC224MA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC224MA72A-ND.
CAP CER .22UF 10V X7R 0306 - 0306ZC224ZAT4A
Order 'cap cer .22uf 10v x7r 0306 - 0306ZC224ZAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC224ZAT4A-ND.
CAP CER .22UF 10V X7R 10% 0306 - LD16ZC224KAB2A
Order 'cap cer .22uf 10v x7r 10% 0306 - LD16ZC224KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD16ZC224KAB2A-ND.
CAP CER .22UF 6.3V X7R 0306 - 03066C224KAT2A
Order 'cap cer .22uf 6.3v x7r 0306 - 03066C224KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03066C224KAT2A-ND.
CAP CER .22UF 6.3V X7R 0306 - 03066C224MAT2A
Order 'cap cer .22uf 6.3v x7r 0306 - 03066C224MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03066C224MAT2A-ND.
CAP CER .22UF 6.3V X7R 0306 - 03066C224MAT4A
Order 'cap cer .22uf 6.3v x7r 0306 - 03066C224MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03066C224MAT4A-ND.
CAP CER 1000PF 10V X7R 0306 - 0306ZC102KAT2A
Order 'cap cer 1000pf 10v x7r 0306 - 0306ZC102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC102KAT2A-ND.
CAP CER 10000PF 10V X7R 0306 - 0306ZC103KAT2A
Order 'cap cer 10000pf 10v x7r 0306 - 0306ZC103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC103KAT2A-ND.
CAP CER 10000PF 10V X7R 0306 - 0306ZC103MAT2A
Order 'cap cer 10000pf 10v x7r 0306 - 0306ZC103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC103MAT2A-ND.
CAP CER .10UF 10V X7R 0306 - 0306ZC104KAT4A
Order 'cap cer .10uf 10v x7r 0306 - 0306ZC104KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC104KAT4A-ND.
CAP CER .10UF 10V X7R 0306 - 0306ZC104MAT9A
Order 'cap cer .10uf 10v x7r 0306 - 0306ZC104MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC104MAT9A-ND.
CAP CER 15000PF 10V X7R 0306 - 0306ZC153KAT2A
Order 'cap cer 15000pf 10v x7r 0306 - 0306ZC153KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC153KAT2A-ND.
CAP CER 2200PF 10V X7R 0306 - 0306ZC222KAT9A
Order 'cap cer 2200pf 10v x7r 0306 - 0306ZC222KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC222KAT9A-ND.
Send this link via E-Mail
Help With This Screen