CAP CER 2200PF 10V X7R 0306 - 0306ZC222KAT9A - Capacitors
| Digi-Key Part Number | 0306ZC222KAT9A-ND |
5000 |
.39200 |
Extended Price
1960.00 |
| Manufacturer Part Number | 0306ZC222KAT9A | |||
| Description | CAP CER 2200PF 10V X7R 0306 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0306ZC222KAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0306 (0816 metric) |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0306ZC222KAT9A 0306ZC222KAT9A |
0306ZC222KAT9A Specification Sheet
CAP CER 2200PF 10V X7R 0306 - 0306ZC222KAT9A (0306ZC222KAT9A-ND) - Capacitors
Related parts Capacitors :CAP CER 2200PF 10V X7R 0306 - 0306ZC222KAT9A
Order 'cap cer 2200pf 10v x7r 0306 - 0306ZC222KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC222KAT9A-ND.
CAP CER 2200PF 25V X7R 0306 - 03063C222KAT9A
Order 'cap cer 2200pf 25v x7r 0306 - 03063C222KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03063C222KAT9A-ND.
CAP CER 2200PF 16V X7R 0306 - 0306YC222KAT9A
Order 'cap cer 2200pf 16v x7r 0306 - 0306YC222KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306YC222KAT9A-ND.
CAP CER 1000PF 10V X7R 0306 - 0306ZC102KAT2A
Order 'cap cer 1000pf 10v x7r 0306 - 0306ZC102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC102KAT2A-ND.
CAP CER 10000PF 10V X7R 0306 - 0306ZC103KAT2A
Order 'cap cer 10000pf 10v x7r 0306 - 0306ZC103KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC103KAT2A-ND.
CAP CER 10000PF 10V X7R 0306 - 0306ZC103MAT2A
Order 'cap cer 10000pf 10v x7r 0306 - 0306ZC103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC103MAT2A-ND.
CAP CER .10UF 10V X7R 0306 - 0306ZC104KAT4A
Order 'cap cer .10uf 10v x7r 0306 - 0306ZC104KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC104KAT4A-ND.
CAP CER .10UF 10V X7R 0306 - 0306ZC104MAT9A
Order 'cap cer .10uf 10v x7r 0306 - 0306ZC104MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC104MAT9A-ND.
CAP CER 15000PF 10V X7R 0306 - 0306ZC153KAT2A
Order 'cap cer 15000pf 10v x7r 0306 - 0306ZC153KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC153KAT2A-ND.
CAP CER 22000PF 10V X7R 0306 - 0306ZC223KAT2A
Order 'cap cer 22000pf 10v x7r 0306 - 0306ZC223KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC223KAT2A-ND.
CAP CER 22000PF 10V X7R 0306 - 0306ZC223MAT2A
Order 'cap cer 22000pf 10v x7r 0306 - 0306ZC223MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC223MAT2A-ND.
CAP CER .22UF 10V X7R 0306 - 0306ZC224KAJ2A
Order 'cap cer .22uf 10v x7r 0306 - 0306ZC224KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC224KAJ2A-ND.
CAP CER .22UF 10V X7R 0306 - 0306ZC224MA72A
Order 'cap cer .22uf 10v x7r 0306 - 0306ZC224MA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC224MA72A-ND.
CAP CER .22UF 10V X7R 0306 - 0306ZC224MAT4A
Order 'cap cer .22uf 10v x7r 0306 - 0306ZC224MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC224MAT4A-ND.
CAP CER .22UF 10V X7R 0306 - 0306ZC224ZAT4A
Order 'cap cer .22uf 10v x7r 0306 - 0306ZC224ZAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0306ZC224ZAT4A-ND.
Send this link via E-Mail
Help With This Screen