CARD GUIDE IN-LINE - 346-220-078 - Connectors, Interconnects
| Digi-Key Part Number | 346-220-078-ND |
100 |
1.16600 |
Extended Price
116.60 |
| Manufacturer Part Number | 346-220-078 | |||
| Description | CARD GUIDE IN-LINE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 346-220-078 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Accessory Type | Card Guide |
| For Use With/Related Products | 346 and 396 Series |
| Number of Positions | - |
| Color | Green |
| Material | Thermoplastic, Polyester |
| Features | Accepts .062 (1.57mm) Cards |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
346 220 078 346220078 |
346-220-078 Specification Sheet
CARD GUIDE IN-LINE - 346-220-078 (346-220-078-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CARD GUIDE IN-LINE - 346-220-078
Order 'card guide in-line - 346-220-078' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-220-078-ND.
CARD GUIDE IN-LINE - 345-220-078
Order 'card guide in-line - 345-220-078' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-220-078-ND.
CARD GUIDE OFFSET - 346-220-058
Order 'card guide offset - 346-220-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-220-058-ND.
CARD GUIDE - 307-220-078
Order 'card guide - 307-220-078' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-220-078-ND.
CARD GUIDE - 243-220-301
Order 'card guide - 243-220-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 243-220-301-ND.
CARD GUIDE - 307-220-058
Order 'card guide - 307-220-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-220-058-ND.
CARD GUIDE OFFSET - 345-220-058
Order 'card guide offset - 345-220-058' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-220-058-ND.
LOOSE CARD GUIDE - 307-220-068
Order 'loose card guide - 307-220-068' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 307-220-068-ND.
CARD GUIDE, PLASTIC .062, ALONE - 368-220-301
Order 'card guide, plastic .062, alone - 368-220-301' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 368-220-301-ND.
CARD GUIDE EJECTOR PULLER - 5003N
Order 'card guide ejector puller - 5003N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5003N-ND.
CARD GUIDE EJECTOR PULLER - 5005-08N
Order 'card guide ejector puller - 5005-08N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5005-08N-ND.
CARD GUIDE EJECTOR PULLER - 5005-09NG
Order 'card guide ejector puller - 5005-09NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5005-09NG-ND.
CARD GUIDE EJECTOR PULLER - 5005-25N
Order 'card guide ejector puller - 5005-25N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5005-25N-ND.
CARD GUIDE EJECTOR PULLER - 5009N
Order 'card guide ejector puller - 5009N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5009N-ND.
CARD GUIDE EJECTOR PULLER - 5020N
Order 'card guide ejector puller - 5020N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 5020N-ND.
Send this link via E-Mail
Help With This Screen
