Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 100PF 10V NP0 0201 - 0201ZA101JAQ2A

Digi-Key Part Number 0201ZA101JAQ2A-ND
Price Break
15000
Unit Price
.08800
Extended Price
1320.00
Manufacturer Part Number0201ZA101JAQ2A
DescriptionCAP CER 100PF 10V NP0 0201
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0201ZA101JAQ2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated 10V
Tolerance±5%
Package / Case0201 (0603 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0201ZA101JAQ2A
0201ZA101JAQ2A

0201ZA101JAQ2A Specification Sheet

Image of CAP CER 100PF 10V NP0 0201 - 0201ZA101JAQ2A

CAP CER 100PF 10V NP0 0201 - 0201ZA101JAQ2A (0201ZA101JAQ2A-ND)

Related parts :
CAP CER 100PF 10V NP0 0201 - 0201ZA101JAQ2A
 Order 'cap cer 100pf 10v np0 0201 - 0201ZA101JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA101JAQ2A-ND.
CAP CER 100PF 10V NP0 0201 - 0201ZA101KAQ2A
 Order 'cap cer 100pf 10v np0 0201 - 0201ZA101KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA101KAQ2A-ND.
CAP CER 100PF 10V NP0 0201 - 0201ZA101KAT2A
 Order 'cap cer 100pf 10v np0 0201 - 0201ZA101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA101KAT2A-ND.
CAP CER 10PF 10V NP0 0201 - 0201ZA100DAQ2A
 Order 'cap cer 10pf 10v np0 0201 - 0201ZA100DAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA100DAQ2A-ND.
CAP CER 10PF 10V NP0 0201 - 0201ZA100GAT2A
 Order 'cap cer 10pf 10v np0 0201 - 0201ZA100GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA100GAT2A-ND.
CAP CER 10PF 10V NP0 0201 - 0201ZA100JAQ2A
 Order 'cap cer 10pf 10v np0 0201 - 0201ZA100JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA100JAQ2A-ND.
CAP CER 11PF 10V NP0 0201 - 0201ZA110JAQ2A
 Order 'cap cer 11pf 10v np0 0201 - 0201ZA110JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA110JAQ2A-ND.
CAP CER 12PF 10V NP0 0201 - 0201ZA120JAQ2A
 Order 'cap cer 12pf 10v np0 0201 - 0201ZA120JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA120JAQ2A-ND.
CAP CER 15PF 10V NP0 0201 - 0201ZA150JAT2A
 Order 'cap cer 15pf 10v np0 0201 - 0201ZA150JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA150JAT2A-ND.
CAP CER 15PF 10V NP0 0201 - 0201ZA150KAT2A
 Order 'cap cer 15pf 10v np0 0201 - 0201ZA150KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA150KAT2A-ND.
CAP CER 16PF 10V NP0 0201 - 0201ZA160JAT2A
 Order 'cap cer 16pf 10v np0 0201 - 0201ZA160JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA160JAT2A-ND.
CAP CER 18PF 10V NP0 0201 - 0201ZA180JAT2A
 Order 'cap cer 18pf 10v np0 0201 - 0201ZA180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA180JAT2A-ND.
CAP CER 1.2PF 10V NP0 0201 - 0201ZA1R2CAQ2A
 Order 'cap cer 1.2pf 10v np0 0201 - 0201ZA1R2CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA1R2CAQ2A-ND.
CAP CER 1.5PF 10V NP0 0201 - 0201ZA1R5CAQ2A
 Order 'cap cer 1.5pf 10v np0 0201 - 0201ZA1R5CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA1R5CAQ2A-ND.
CAP CER 1.8PF 10V NP0 0201 - 0201ZA1R8CAQ2A
 Order 'cap cer 1.8pf 10v np0 0201 - 0201ZA1R8CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA1R8CAQ2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 100PF 100V X7R 20% RAD - MR051C101MAA Next: CAP CER 100PF 10V NP0 0201 - 0201ZA101KAQ2A