CAP CER 390PF 16V X5R 0201 - 0201YD391KAT2A - Capacitors
| Digi-Key Part Number | 0201YD391KAT2A-ND |
15000 |
.07900 |
Extended Price
1185.00 |
| Manufacturer Part Number | 0201YD391KAT2A | |||
| Description | CAP CER 390PF 16V X5R 0201 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0201YD391KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0201YD391KAT2A 0201YD391KAT2A |
0201YD391KAT2A Specification Sheet
CAP CER 390PF 16V X5R 0201 - 0201YD391KAT2A (0201YD391KAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 390PF 16V X5R 0201 - 0201YD391KAT2A
Order 'cap cer 390pf 16v x5r 0201 - 0201YD391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YD391KAT2A-ND.
CAP CER 390PF 16V X7R 0402 - 0402YC391JAT2A
Order 'cap cer 390pf 16v x7r 0402 - 0402YC391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC391JAT2A-ND.
CAP CER 390PF 16V X7R 0402 - 0402YC391KAT2A
Order 'cap cer 390pf 16v x7r 0402 - 0402YC391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC391KAT2A-ND.
CAP CER 390PF 16V X7R 0402 - 0402YC391MAT2A
Order 'cap cer 390pf 16v x7r 0402 - 0402YC391MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0402YC391MAT2A-ND.
CAP CER 390PF 16V X7R 0603 - 0603YC391KAT2A
Order 'cap cer 390pf 16v x7r 0603 - 0603YC391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC391KAT2A-ND.
CAP CER 390PF 16V X7R 5% 0402 - LD02YC391JAB2A
Order 'cap cer 390pf 16v x7r 5% 0402 - LD02YC391JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD02YC391JAB2A-ND.
CAP CER 390PF 16V NP0 5% 0603 - LD03YA391JAB2A
Order 'cap cer 390pf 16v np0 5% 0603 - LD03YA391JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD03YA391JAB2A-ND.
CAP CER 2.2UF 16V X5R 20% 0603 - 0603YD225MAT2A
Order 'cap cer 2.2uf 16v x5r 20% 0603 - 0603YD225MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4597-2-ND.
CAP CER 10UF 16V X5R 20% 0805 - 0805YD106MAT2A
Order 'cap cer 10uf 16v x5r 20% 0805 - 0805YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4598-2-ND.
CAP CER 4.7UF 16V X5R 10% 1206 - LT06YD475KAT2W
Order 'cap cer 4.7uf 16v x5r 10% 1206 - LT06YD475KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LT06YD475KAT2W-ND.
CAP CER 4.7UF 16V X5R 20% 1206 - LT06YD475MAT2W
Order 'cap cer 4.7uf 16v x5r 20% 1206 - LT06YD475MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LT06YD475MAT2W-ND.
CAP CER .33UF 16V X5R AXIAL - MC02YD334KAA
Order 'cap cer .33uf 16v x5r axial - MC02YD334KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC02YD334KAA-ND.
CAP CER 33000PF 16V X5R AXIAL - MC04YD333KAA
Order 'cap cer 33000pf 16v x5r axial - MC04YD333KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC04YD333KAA-ND.
CAP CER 47000PF 16V X5R AXIAL - MC04YD473KAA
Order 'cap cer 47000pf 16v x5r axial - MC04YD473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC04YD473KAA-ND.
CAP CER 100PF 16V X5R 0201 - 0201YD101JAQ2A
Order 'cap cer 100pf 16v x5r 0201 - 0201YD101JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YD101JAQ2A-ND.
Send this link via E-Mail
Help With This Screen
