CAP CER 560PF 16V X7R 0201 - 0201YC561JAQ2A - Capacitors
| Digi-Key Part Number | 0201YC561JAQ2A-ND |
15000 |
.07900 |
Extended Price
1185.00 |
| Manufacturer Part Number | 0201YC561JAQ2A | |||
| Description | CAP CER 560PF 16V X7R 0201 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0201YC561JAQ2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 560pF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0201YC561JAQ2A 0201YC561JAQ2A |
0201YC561JAQ2A Specification Sheet
CAP CER 560PF 16V X7R 0201 - 0201YC561JAQ2A (0201YC561JAQ2A-ND) - Capacitors
Related parts Capacitors :CAP CER 560PF 16V X7R 0201 - 0201YC561JAQ2A
Order 'cap cer 560pf 16v x7r 0201 - 0201YC561JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC561JAQ2A-ND.
CAP CER 560PF 16V X7R 0201 - 0201YC561JAT2A
Order 'cap cer 560pf 16v x7r 0201 - 0201YC561JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC561JAT2A-ND.
CAP CER 560PF 16V X7R AXIAL - MC04YC561KAA
Order 'cap cer 560pf 16v x7r axial - MC04YC561KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC04YC561KAA-ND.
CAP CER 100PF 16V X7R 0201 - 0201YC101JAQ2A
Order 'cap cer 100pf 16v x7r 0201 - 0201YC101JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC101JAQ2A-ND.
CAP CER 100PF 16V X7R 0201 - 0201YC101JAT2A
Order 'cap cer 100pf 16v x7r 0201 - 0201YC101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC101JAT2A-ND.
CAP CER 1000PF 16V X7R 0201 - 0201YC102JAQ2A
Order 'cap cer 1000pf 16v x7r 0201 - 0201YC102JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC102JAQ2A-ND.
CAP CER 1000PF 16V X7R 0201 - 0201YC102JAT2A
Order 'cap cer 1000pf 16v x7r 0201 - 0201YC102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC102JAT2A-ND.
CAP CER 1000PF 16V X7R 0201 - 0201YC102MAT2A
Order 'cap cer 1000pf 16v x7r 0201 - 0201YC102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC102MAT2A-ND.
CAP CER 120PF 16V X7R 0201 - 0201YC121JAT2A
Order 'cap cer 120pf 16v x7r 0201 - 0201YC121JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC121JAT2A-ND.
CAP CER 150PF 16V X7R 0201 - 0201YC151JAQ2A
Order 'cap cer 150pf 16v x7r 0201 - 0201YC151JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC151JAQ2A-ND.
CAP CER 150PF 16V X7R 0201 - 0201YC151JAT2A
Order 'cap cer 150pf 16v x7r 0201 - 0201YC151JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC151JAT2A-ND.
CAP CER 150PF 16V X7R 0201 - 0201YC151KAQ2A
Order 'cap cer 150pf 16v x7r 0201 - 0201YC151KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC151KAQ2A-ND.
CAP CER 220PF 16V X7R 0201 - 0201YC221JAQ2A
Order 'cap cer 220pf 16v x7r 0201 - 0201YC221JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC221JAQ2A-ND.
CAP CER 220PF 16V X7R 0201 - 0201YC221JAT2A
Order 'cap cer 220pf 16v x7r 0201 - 0201YC221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC221JAT2A-ND.
CAP CER 220PF 16V X7R 0201 - 0201YC221KAQ2A
Order 'cap cer 220pf 16v x7r 0201 - 0201YC221KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC221KAQ2A-ND.
Send this link via E-Mail
Help With This Screen