Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1000PF 16V X7R 0201 - 0201YC102JAT2A - Capacitors

Digi-Key Part Number 0201YC102JAT2A-ND
Price Break
15000
Unit Price
.08600
Extended Price
1290.00
Manufacturer Part Number0201YC102JAT2A
DescriptionCAP CER 1000PF 16V X7R 0201
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0201YC102JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated 16V
Tolerance±5%
Package / Case0201 (0603 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0201YC102JAT2A
0201YC102JAT2A

0201YC102JAT2A Specification Sheet

Image of CAP CER 1000PF 16V X7R 0201 - 0201YC102JAT2A

CAP CER 1000PF 16V X7R 0201 - 0201YC102JAT2A (0201YC102JAT2A-ND) - Capacitors

Related parts Capacitors :
CAP CER 1000PF 16V X7R 0201 - 0201YC102JAT2A
 Order 'cap cer 1000pf 16v x7r 0201 - 0201YC102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC102JAT2A-ND.
CAP CER 1000PF 16V X7R 0201 - 0201YC102JAQ2A
 Order 'cap cer 1000pf 16v x7r 0201 - 0201YC102JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC102JAQ2A-ND.
CAP CER 1000PF 16V X7R 0201 - 0201YC102MAT2A
 Order 'cap cer 1000pf 16v x7r 0201 - 0201YC102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC102MAT2A-ND.
CAP CER 1000PF 16V X7R AXIAL - MC01YC102KAR
 Order 'cap cer 1000pf 16v x7r axial - MC01YC102KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC01YC102KAR-ND.
CAP CER 1000PF 16V X7R AXIAL - MC01YC102MAR
 Order 'cap cer 1000pf 16v x7r axial - MC01YC102MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC01YC102MAR-ND.
CAP CER 1000PF 16V X7R AXIAL - MC02YC102KAA
 Order 'cap cer 1000pf 16v x7r axial - MC02YC102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC02YC102KAA-ND.
CAP CER 1000PF 16V X7R AXIAL - MC04YC102KAA
 Order 'cap cer 1000pf 16v x7r axial - MC04YC102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC04YC102KAA-ND.
CAP CER 100PF 16V X7R 0201 - 0201YC101JAQ2A
 Order 'cap cer 100pf 16v x7r 0201 - 0201YC101JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC101JAQ2A-ND.
CAP CER 100PF 16V X7R 0201 - 0201YC101JAT2A
 Order 'cap cer 100pf 16v x7r 0201 - 0201YC101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC101JAT2A-ND.
CAP CER 120PF 16V X7R 0201 - 0201YC121JAT2A
 Order 'cap cer 120pf 16v x7r 0201 - 0201YC121JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC121JAT2A-ND.
CAP CER 150PF 16V X7R 0201 - 0201YC151JAQ2A
 Order 'cap cer 150pf 16v x7r 0201 - 0201YC151JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC151JAQ2A-ND.
CAP CER 150PF 16V X7R 0201 - 0201YC151JAT2A
 Order 'cap cer 150pf 16v x7r 0201 - 0201YC151JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC151JAT2A-ND.
CAP CER 150PF 16V X7R 0201 - 0201YC151KAQ2A
 Order 'cap cer 150pf 16v x7r 0201 - 0201YC151KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC151KAQ2A-ND.
CAP CER 220PF 16V X7R 0201 - 0201YC221JAQ2A
 Order 'cap cer 220pf 16v x7r 0201 - 0201YC221JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC221JAQ2A-ND.
CAP CER 220PF 16V X7R 0201 - 0201YC221JAT2A
 Order 'cap cer 220pf 16v x7r 0201 - 0201YC221JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YC221JAT2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1000PF 16V X7R 0201 - 0201YC102JAQ2A Next: CAP CER 1000PF 16V X7R 0201 - 0201YC102MAT2A