CAP CER 2.2PF 16V NP0 0201 - 0201YA2R2BAT2A - Capacitors
| Digi-Key Part Number | 0201YA2R2BAT2A-ND |
15000 |
.10500 |
Extended Price
1575.00 |
| Manufacturer Part Number | 0201YA2R2BAT2A | |||
| Description | CAP CER 2.2PF 16V NP0 0201 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0201YA2R2BAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.2pF |
| Voltage - Rated | 16V |
| Tolerance | ±0.10pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0201YA2R2BAT2A 0201YA2R2BAT2A |
0201YA2R2BAT2A Specification Sheet
CAP CER 2.2PF 16V NP0 0201 - 0201YA2R2BAT2A (0201YA2R2BAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 2.2PF 16V NP0 0201 - 0201YA2R2BAT2A
Order 'cap cer 2.2pf 16v np0 0201 - 0201YA2R2BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA2R2BAT2A-ND.
CAP CER 22PF 16V NP0 0201 - 0201YA220JAQ2A
Order 'cap cer 22pf 16v np0 0201 - 0201YA220JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA220JAQ2A-ND.
CAP CER 2.2PF 16V NP0 0201 - 0201YA2R2CAQ2A
Order 'cap cer 2.2pf 16v np0 0201 - 0201YA2R2CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA2R2CAQ2A-ND.
CAP CER 22PF 25V NP0 0201 - 02013A220GAT2A
Order 'cap cer 22pf 25v np0 0201 - 02013A220GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A220GAT2A-ND.
CAP CER 22PF 25V NP0 0201 - 02013A220JAQ2A
Order 'cap cer 22pf 25v np0 0201 - 02013A220JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A220JAQ2A-ND.
CAP CER 2.2PF 25V NP0 0201 - 02013A2R2BAT2A
Order 'cap cer 2.2pf 25v np0 0201 - 02013A2R2BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A2R2BAT2A-ND.
CAP CER 2.2PF 25V NP0 0201 - 02013A2R2CAQ2A
Order 'cap cer 2.2pf 25v np0 0201 - 02013A2R2CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A2R2CAQ2A-ND.
CAP CER 10PF 16V NP0 0201 - 0201YA100DAQ2A
Order 'cap cer 10pf 16v np0 0201 - 0201YA100DAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA100DAQ2A-ND.
CAP CER 10PF 16V NP0 0201 - 0201YA100JAQ2A
Order 'cap cer 10pf 16v np0 0201 - 0201YA100JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA100JAQ2A-ND.
CAP CER 11PF 16V NP0 0201 - 0201YA110JAQ2A
Order 'cap cer 11pf 16v np0 0201 - 0201YA110JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA110JAQ2A-ND.
CAP CER 12PF 16V NP0 0201 - 0201YA120KAT2A
Order 'cap cer 12pf 16v np0 0201 - 0201YA120KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA120KAT2A-ND.
CAP CER 15PF 16V NP0 0201 - 0201YA150GAT2A
Order 'cap cer 15pf 16v np0 0201 - 0201YA150GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA150GAT2A-ND.
CAP CER 15PF 16V NP0 0201 - 0201YA150KAT2A
Order 'cap cer 15pf 16v np0 0201 - 0201YA150KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA150KAT2A-ND.
CAP CER 16PF 16V NP0 0201 - 0201YA160JAT2A
Order 'cap cer 16pf 16v np0 0201 - 0201YA160JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA160JAT2A-ND.
CAP CER 18PF 16V NP0 0201 - 0201YA180JAT2A
Order 'cap cer 18pf 16v np0 0201 - 0201YA180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA180JAT2A-ND.
Send this link via E-Mail
Help With This Screen