Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1.8PF 16V NP0 0201 - 0201YA1R8CAQ2A - Capacitors

Digi-Key Part Number 0201YA1R8CAQ2A-ND
Price Break
15000
Unit Price
.07900
Extended Price
1185.00
Manufacturer Part Number0201YA1R8CAQ2A
DescriptionCAP CER 1.8PF 16V NP0 0201
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0201YA1R8CAQ2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1.8pF
Voltage - Rated 16V
Tolerance±0.25pF
Package / Case0201 (0603 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0201YA1R8CAQ2A
0201YA1R8CAQ2A

0201YA1R8CAQ2A Specification Sheet

Image of CAP CER 1.8PF 16V NP0 0201 - 0201YA1R8CAQ2A

CAP CER 1.8PF 16V NP0 0201 - 0201YA1R8CAQ2A (0201YA1R8CAQ2A-ND) - Capacitors

Related parts Capacitors :
CAP CER 1.8PF 16V NP0 0201 - 0201YA1R8CAQ2A
 Order 'cap cer 1.8pf 16v np0 0201 - 0201YA1R8CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA1R8CAQ2A-ND.
CAP CER 18PF 16V NP0 0201 - 0201YA180JAT2A
 Order 'cap cer 18pf 16v np0 0201 - 0201YA180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA180JAT2A-ND.
CAP CER 1.8PF 16V NP0 0201 - 0201YA1R8CAT2A
 Order 'cap cer 1.8pf 16v np0 0201 - 0201YA1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA1R8CAT2A-ND.
CAP CER 18PF 25V NP0 0201 - 02013A180GAT2A
 Order 'cap cer 18pf 25v np0 0201 - 02013A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A180GAT2A-ND.
CAP CER 1.8PF 25V NP0 0201 - 02013A1R8CAQ2A
 Order 'cap cer 1.8pf 25v np0 0201 - 02013A1R8CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A1R8CAQ2A-ND.
CAP CER 10PF 16V NP0 0201 - 0201YA100DAQ2A
 Order 'cap cer 10pf 16v np0 0201 - 0201YA100DAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA100DAQ2A-ND.
CAP CER 10PF 16V NP0 0201 - 0201YA100JAQ2A
 Order 'cap cer 10pf 16v np0 0201 - 0201YA100JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA100JAQ2A-ND.
CAP CER 11PF 16V NP0 0201 - 0201YA110JAQ2A
 Order 'cap cer 11pf 16v np0 0201 - 0201YA110JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA110JAQ2A-ND.
CAP CER 12PF 16V NP0 0201 - 0201YA120KAT2A
 Order 'cap cer 12pf 16v np0 0201 - 0201YA120KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA120KAT2A-ND.
CAP CER 15PF 16V NP0 0201 - 0201YA150GAT2A
 Order 'cap cer 15pf 16v np0 0201 - 0201YA150GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA150GAT2A-ND.
CAP CER 15PF 16V NP0 0201 - 0201YA150KAT2A
 Order 'cap cer 15pf 16v np0 0201 - 0201YA150KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA150KAT2A-ND.
CAP CER 16PF 16V NP0 0201 - 0201YA160JAT2A
 Order 'cap cer 16pf 16v np0 0201 - 0201YA160JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA160JAT2A-ND.
CAP CER 1.2PF 16V NP0 0201 - 0201YA1R2CAQ2A
 Order 'cap cer 1.2pf 16v np0 0201 - 0201YA1R2CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA1R2CAQ2A-ND.
CAP CER 1.5PF 16V NP0 0201 - 0201YA1R5BAT2A
 Order 'cap cer 1.5pf 16v np0 0201 - 0201YA1R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA1R5BAT2A-ND.
CAP CER 1.5PF 16V NP0 0201 - 0201YA1R5CAQ2A
 Order 'cap cer 1.5pf 16v np0 0201 - 0201YA1R5CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201YA1R5CAQ2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1.8PF 16V C0G 01005 - EMK042CG1R8CC-F Next: CAP CER 1.8PF 16V NP0 0201 - 0201YA1R8CAT2A