CAP CER 9.0PF 25V NP0 0201 - 02013A9R0CAQ2A - Capacitors
| Digi-Key Part Number | 02013A9R0CAQ2A-ND |
15000 |
.07900 |
Extended Price
1185.00 |
| Manufacturer Part Number | 02013A9R0CAQ2A | |||
| Description | CAP CER 9.0PF 25V NP0 0201 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 02013A9R0CAQ2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 9.0pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.25pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
02013A9R0CAQ2A 02013A9R0CAQ2A |
02013A9R0CAQ2A Specification Sheet
CAP CER 9.0PF 25V NP0 0201 - 02013A9R0CAQ2A (02013A9R0CAQ2A-ND) - Capacitors
Related parts Capacitors :CAP CER 9.0PF 25V NP0 0201 - 02013A9R0CAQ2A
Order 'cap cer 9.0pf 25v np0 0201 - 02013A9R0CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A9R0CAQ2A-ND.
CAP CER 9.0PF 25V NP0 0201 - 02013A9R0DAT2A
Order 'cap cer 9.0pf 25v np0 0201 - 02013A9R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A9R0DAT2A-ND.
CAP CER 9.0PF 25V NP0 0603 - 06033A9R0CAT2A
Order 'cap cer 9.0pf 25v np0 0603 - 06033A9R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A9R0CAT2A-ND.
CAP CER 9.0PF 25V NP0 0603 - 06033A9R0DAT2A
Order 'cap cer 9.0pf 25v np0 0603 - 06033A9R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A9R0DAT2A-ND.
CAP CER 9.0PF 25V NP0 0805 - 08053A9R0DAT2A
Order 'cap cer 9.0pf 25v np0 0805 - 08053A9R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053A9R0DAT2A-ND.
CAP CERM 9.0PF 25V NP0 0201 - 02013A9R0CAT2A
Order 'cap cerm 9.0pf 25v np0 0201 - 02013A9R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1013-1-ND.
CAP CERM 9.0PF 25V NP0 0201 - 02013A9R0CAT2A
Order 'cap cerm 9.0pf 25v np0 0201 - 02013A9R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1013-2-ND.
CAP CERM 9.0PF 25V NP0 0201 - 02013A9R0CAT2A
Order 'cap cerm 9.0pf 25v np0 0201 - 02013A9R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1013-6-ND.
CAP CER 18PF 25V NP0 AXIAL - MC043A180KAA
Order 'cap cer 18pf 25v np0 axial - MC043A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC043A180KAA-ND.
CAP CER .5PF 25V NP0 0201 - 02013A0R5BAT2A
Order 'cap cer .5pf 25v np0 0201 - 02013A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R5BAT2A-ND.
CAP CER .6PF 25V NP0 0201 - 02013A0R6BAT2A
Order 'cap cer .6pf 25v np0 0201 - 02013A0R6BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R6BAT2A-ND.
CAP CER .7PF 25V NP0 0201 - 02013A0R7BAT2A
Order 'cap cer .7pf 25v np0 0201 - 02013A0R7BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R7BAT2A-ND.
CAP CER .8PF 25V NP0 0201 - 02013A0R8BAT2A
Order 'cap cer .8pf 25v np0 0201 - 02013A0R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R8BAT2A-ND.
CAP CER .9PF 25V NP0 0201 - 02013A0R9BAT2A
Order 'cap cer .9pf 25v np0 0201 - 02013A0R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R9BAT2A-ND.
CAP CER 10PF 25V NP0 0201 - 02013A100CAT2A
Order 'cap cer 10pf 25v np0 0201 - 02013A100CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A100CAT2A-ND.
Send this link via E-Mail
Help With This Screen
