CAP CER 6.8PF 25V NP0 0201 - 02013A6R8CAQ2A
| Digi-Key Part Number | 02013A6R8CAQ2A-ND |
15000 |
.07900 |
Extended Price
1185.00 |
| Manufacturer Part Number | 02013A6R8CAQ2A | |||
| Description | CAP CER 6.8PF 25V NP0 0201 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 02013A6R8CAQ2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6.8pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.25pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
02013A6R8CAQ2A 02013A6R8CAQ2A |
02013A6R8CAQ2A Specification Sheet
CAP CER 6.8PF 25V NP0 0201 - 02013A6R8CAQ2A (02013A6R8CAQ2A-ND)
Related parts:CAP CER .8PF 25V NP0 0201 - 02013A0R8BAT2A
Order 'cap cer .8pf 25v np0 0201 - 02013A0R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R8BAT2A-ND.
CAP CER 6.8PF 25V NP0 0201 - 02013A6R8CAQ2A
Order 'cap cer 6.8pf 25v np0 0201 - 02013A6R8CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A6R8CAQ2A-ND.
CAP CER .8 PF 25V NP0 0201 - 250R05L0R8BV4T
Order 'cap cer .8 pf 25v np0 0201 - 250R05L0R8BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L0R8BV4T-ND.
CAP CER .9 PF 25V NP0 0201 - 250R05L0R9BV4T
Order 'cap cer .9 pf 25v np0 0201 - 250R05L0R9BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L0R9BV4T-ND.
CAP CER 1 PF 25V NP0 0201 - 250R05L1R0BV4T
Order 'cap cer 1 pf 25v np0 0201 - 250R05L1R0BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L1R0BV4T-ND.
CAP CER 1.1 PF 25V NP0 0201 - 250R05L1R1BV4T
Order 'cap cer 1.1 pf 25v np0 0201 - 250R05L1R1BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L1R1BV4T-ND.
CAP CER 1.2 PF 25V NP0 0201 - 250R05L1R2BV4T
Order 'cap cer 1.2 pf 25v np0 0201 - 250R05L1R2BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L1R2BV4T-ND.
CAP CER 1.3 PF 25V NP0 0201 - 250R05L1R3BV4T
Order 'cap cer 1.3 pf 25v np0 0201 - 250R05L1R3BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L1R3BV4T-ND.
CAP CER 1.5 PF 25V NP0 0201 - 250R05L1R5BV4T
Order 'cap cer 1.5 pf 25v np0 0201 - 250R05L1R5BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L1R5BV4T-ND.
CAP CER 1.8 PF 25V NP0 0201 - 250R05L1R8BV4T
Order 'cap cer 1.8 pf 25v np0 0201 - 250R05L1R8BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L1R8BV4T-ND.
CAP CER 2 PF 25V NP0 0201 - 250R05L2R0BV4T
Order 'cap cer 2 pf 25v np0 0201 - 250R05L2R0BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L2R0BV4T-ND.
CAP CER 2.2 PF 25V NP0 0201 - 250R05L2R2BV4T
Order 'cap cer 2.2 pf 25v np0 0201 - 250R05L2R2BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L2R2BV4T-ND.
CAP CER 2.4 PF 25V NP0 0201 - 250R05L2R4BV4T
Order 'cap cer 2.4 pf 25v np0 0201 - 250R05L2R4BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L2R4BV4T-ND.
CAP CER 2.7 PF 25V NP0 0201 - 250R05L2R7BV4T
Order 'cap cer 2.7 pf 25v np0 0201 - 250R05L2R7BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L2R7BV4T-ND.
CAP CER 3 PF 25V NP0 0201 - 250R05L3R0BV4T
Order 'cap cer 3 pf 25v np0 0201 - 250R05L3R0BV4T' online from Digi-Key. Manufactured by Johanson Technology. Digi-Key part number 250R05L3R0BV4T-ND.
Send this link via E-Mail
Help With This Screen