CAP CER 1.8PF 25V NP0 0201 - 02013A1R8CAQ2A
1.8pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 25V 02013A1R8CAQ2A
| Digi-Key Part Number | 02013A1R8CAQ2A-ND |
15000 |
.07900 |
Extended Price
1185.00 |
| Manufacturer Part Number | 02013A1R8CAQ2A | |||
| Description | CAP CER 1.8PF 25V NP0 0201 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 02013A1R8CAQ2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.8pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.25pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
02013A1R8CAQ2A 02013A1R8CAQ2A |
02013A1R8CAQ2A Specification Sheet
CAP CER 1.8PF 25V NP0 0201 - 02013A1R8CAQ2A (02013A1R8CAQ2A-ND)
Related parts 1.8pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 25V 02013A1R8CAQ2ACAP CER 1.8PF 25V NP0 0201 - 02013A1R8CAQ2A
Order 'cap cer 1.8pf 25v np0 0201 - 02013A1R8CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A1R8CAQ2A-ND.
CAP CER 18PF 25V NP0 0201 - 02013A180GAT2A
Order 'cap cer 18pf 25v np0 0201 - 02013A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A180GAT2A-ND.
CAP CERM 1.8PF 25V NP0 0201 - 02013A1R8CAT2A
Order 'cap cerm 1.8pf 25v np0 0201 - 02013A1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1004-1-ND.
CAP CERM 1.8PF 25V NP0 0201 - 02013A1R8CAT2A
Order 'cap cerm 1.8pf 25v np0 0201 - 02013A1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1004-2-ND.
CAP CERM 1.8PF 25V NP0 0201 - 02013A1R8CAT2A
Order 'cap cerm 1.8pf 25v np0 0201 - 02013A1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1004-6-ND.
CAP CER 18PF 25V NP0 AXIAL - MC043A180KAA
Order 'cap cer 18pf 25v np0 axial - MC043A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MC043A180KAA-ND.
CAP CER .5PF 25V NP0 0201 - 02013A0R5BAT2A
Order 'cap cer .5pf 25v np0 0201 - 02013A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R5BAT2A-ND.
CAP CER .6PF 25V NP0 0201 - 02013A0R6BAT2A
Order 'cap cer .6pf 25v np0 0201 - 02013A0R6BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R6BAT2A-ND.
CAP CER .7PF 25V NP0 0201 - 02013A0R7BAT2A
Order 'cap cer .7pf 25v np0 0201 - 02013A0R7BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R7BAT2A-ND.
CAP CER .8PF 25V NP0 0201 - 02013A0R8BAT2A
Order 'cap cer .8pf 25v np0 0201 - 02013A0R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R8BAT2A-ND.
CAP CER .9PF 25V NP0 0201 - 02013A0R9BAT2A
Order 'cap cer .9pf 25v np0 0201 - 02013A0R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R9BAT2A-ND.
CAP CER 10PF 25V NP0 0201 - 02013A100CAT2A
Order 'cap cer 10pf 25v np0 0201 - 02013A100CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A100CAT2A-ND.
CAP CER 10PF 25V NP0 0201 - 02013A100DAQ2A
Order 'cap cer 10pf 25v np0 0201 - 02013A100DAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A100DAQ2A-ND.
CAP CER 10PF 25V NP0 0201 - 02013A100DAT2A
Order 'cap cer 10pf 25v np0 0201 - 02013A100DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A100DAT2A-ND.
CAP CER 10PF 25V NP0 0201 - 02013A100GAT2A
Order 'cap cer 10pf 25v np0 0201 - 02013A100GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A100GAT2A-ND.
Options for 1.8pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 25V 02013A1R8CAQ2A
Send this link via E-Mail
Help With This Screen
