CAP CER 1.5PF 25V NP0 0201 - 02013A1R5BAT2A - Capacitors
| Digi-Key Part Number | 02013A1R5BAT2A-ND |
15000 |
.10500 |
Extended Price
1575.00 |
| Manufacturer Part Number | 02013A1R5BAT2A | |||
| Description | CAP CER 1.5PF 25V NP0 0201 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 02013A1R5BAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.5pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.1pF |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
02013A1R5BAT2A 02013A1R5BAT2A |
02013A1R5BAT2A Specification Sheet
CAP CER 1.5PF 25V NP0 0201 - 02013A1R5BAT2A (02013A1R5BAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 1.5PF 25V NP0 0201 - 02013A1R5BAT2A
Order 'cap cer 1.5pf 25v np0 0201 - 02013A1R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A1R5BAT2A-ND.
CAP CER 15PF 25V NP0 0201 - 02013A150GAT2A
Order 'cap cer 15pf 25v np0 0201 - 02013A150GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A150GAT2A-ND.
CAP CER 15PF 25V NP0 0201 - 02013A150KAT2A
Order 'cap cer 15pf 25v np0 0201 - 02013A150KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A150KAT2A-ND.
CAP CER 1.5PF 25V NP0 0201 - 02013A1R5CAQ2A
Order 'cap cer 1.5pf 25v np0 0201 - 02013A1R5CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A1R5CAQ2A-ND.
CAP CERM 1.5PF 25V NP0 0201 - 02013A1R5CAT2A
Order 'cap cerm 1.5pf 25v np0 0201 - 02013A1R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1003-1-ND.
CAP CERM 1.5PF 25V NP0 0201 - 02013A1R5CAT2A
Order 'cap cerm 1.5pf 25v np0 0201 - 02013A1R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1003-2-ND.
CAP CERM 1.5PF 25V NP0 0201 - 02013A1R5CAT2A
Order 'cap cerm 1.5pf 25v np0 0201 - 02013A1R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1003-6-ND.
CAP CER 15PF 25V NP0 0201 HI Q - 250R05L150GV4T
Order 'cap cer 15pf 25v np0 0201 hi q - 250R05L150GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1212-2-ND.
CAP CER 15PF 25V NP0 0201 HI Q - 250R05L150JV4T
Order 'cap cer 15pf 25v np0 0201 hi q - 250R05L150JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1213-2-ND.
CAP CER 1.5PF 25V NP0 0201 HI Q - 250R05L1R5BV4T
Order 'cap cer 1.5pf 25v np0 0201 hi q - 250R05L1R5BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1185-2-ND.
CAP CER 1.5PF 25V NP0 0201 HI Q - 250R05L1R5BV4T
Order 'cap cer 1.5pf 25v np0 0201 hi q - 250R05L1R5BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1185-1-ND.
CAP CER 1.5PF 25V NP0 0201 HI Q - 250R05L1R5BV4T
Order 'cap cer 1.5pf 25v np0 0201 hi q - 250R05L1R5BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1185-6-ND.
CAP CER 15PF 25V NP0 0201 HI Q - 250R05L150GV4T
Order 'cap cer 15pf 25v np0 0201 hi q - 250R05L150GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1212-1-ND.
CAP CER 15PF 25V NP0 0201 HI Q - 250R05L150GV4T
Order 'cap cer 15pf 25v np0 0201 hi q - 250R05L150GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1212-6-ND.
CAP CER 15PF 25V NP0 0201 HI Q - 250R05L150JV4T
Order 'cap cer 15pf 25v np0 0201 hi q - 250R05L150JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1213-1-ND.
Send this link via E-Mail
Help With This Screen
