Keywords:





CAP CER 1.3PF 25V NP0 0201 - 02013A1R3CAT2A - Capacitors

1.3pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 25V 02013A1R3CAT2A

Digi-Key Part Number 02013A1R3CAT2A-ND
Price Break
15000
Unit Price
.07900
Extended Price
1185.00
Manufacturer Part Number02013A1R3CAT2A
DescriptionCAP CER 1.3PF 25V NP0 0201
Quantity Available Non-Stock
All prices are in USD

Purchase 1.3pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 25V 02013A1R3CAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.3pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 25V 02013A1R3CAT2A
Technical/Catalog Information02013A1R3CAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1.3pF
Voltage - Rated 25V
Tolerance±0.25pF
Package / Case0201 (0603 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 02013A1R3CAT2A
02013A1R3CAT2A

02013A1R3CAT2A Specification Sheet

Image of CAP CER 1.3PF 25V NP0 0201 - 02013A1R3CAT2A

CAP CER 1.3PF 25V NP0 0201 - 02013A1R3CAT2A (02013A1R3CAT2A-ND) - Capacitors

Related parts 1.3pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 25V 02013A1R3CAT2A
CAP CER 1.3PF 25V NP0 0201 - 02013A1R3CAT2A
 Order 'cap cer 1.3pf 25v np0 0201 - 02013A1R3CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A1R3CAT2A-ND.
CAP CER 13PF 25V NP0 0201 - 02013A130JAQ2A
 Order 'cap cer 13pf 25v np0 0201 - 02013A130JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A130JAQ2A-ND.
CAP CER 13PF 25V NP0 0201 - 02013A130JAT2A
 Order 'cap cer 13pf 25v np0 0201 - 02013A130JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A130JAT2A-ND.
CAP CER .5PF 25V NP0 0201 - 02013A0R5BAT2A
 Order 'cap cer .5pf 25v np0 0201 - 02013A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R5BAT2A-ND.
CAP CER .6PF 25V NP0 0201 - 02013A0R6BAT2A
 Order 'cap cer .6pf 25v np0 0201 - 02013A0R6BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R6BAT2A-ND.
CAP CER .7PF 25V NP0 0201 - 02013A0R7BAT2A
 Order 'cap cer .7pf 25v np0 0201 - 02013A0R7BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R7BAT2A-ND.
CAP CER .8PF 25V NP0 0201 - 02013A0R8BAT2A
 Order 'cap cer .8pf 25v np0 0201 - 02013A0R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R8BAT2A-ND.
CAP CER .9PF 25V NP0 0201 - 02013A0R9BAT2A
 Order 'cap cer .9pf 25v np0 0201 - 02013A0R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A0R9BAT2A-ND.
CAP CER 10PF 25V NP0 0201 - 02013A100CAT2A
 Order 'cap cer 10pf 25v np0 0201 - 02013A100CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A100CAT2A-ND.
CAP CER 10PF 25V NP0 0201 - 02013A100DAQ2A
 Order 'cap cer 10pf 25v np0 0201 - 02013A100DAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A100DAQ2A-ND.
CAP CER 10PF 25V NP0 0201 - 02013A100DAT2A
 Order 'cap cer 10pf 25v np0 0201 - 02013A100DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A100DAT2A-ND.
CAP CER 10PF 25V NP0 0201 - 02013A100GAT2A
 Order 'cap cer 10pf 25v np0 0201 - 02013A100GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A100GAT2A-ND.
CAP CER 10PF 25V NP0 0201 - 02013A100JAQ2A
 Order 'cap cer 10pf 25v np0 0201 - 02013A100JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A100JAQ2A-ND.
CAP CER 11PF 25V NP0 0201 - 02013A110JAQ2A
 Order 'cap cer 11pf 25v np0 0201 - 02013A110JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A110JAQ2A-ND.
CAP CER 11PF 25V NP0 0201 - 02013A110JAT2A
 Order 'cap cer 11pf 25v np0 0201 - 02013A110JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013A110JAT2A-ND.

Options for 1.3pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 25V 02013A1R3CAT2A
Send this link via E-Mail
Help With This Screen

CAP CER 1.3PF 25V NP0 0201 - 02013A1R3CAT2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1.3PF 25V C0G 0201 - GRM0335C1E1R3CD01D Next: CAP CER 1.3PF 25V NP0 0201 HI Q - 250R05L1R3BV4T
CAP CER 1.3PF 25V NP0 0201 - 02013A1R3CAT2A