Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CRT BRD 6U DBL SIDED MICROBUS - 10-2846H

Digi-Key Part Number 233-1044-ND
Price Break
1
Unit Price
59.00000
Extended Price
59.00
Manufacturer Part Number10-2846H
DescriptionCRT BRD 6U DBL SIDED MICROBUS
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog Information10-2846H
VendorAPW Electronic Solutions
CategoryBreadboards, PC Boards, Card Racks
Other Names 10 2846H
102846H
233 1044 ND
2331044ND
233-1044


Image of CRT BRD 6U DBL SIDED MICROBUS - 10-2846H

CRT BRD 6U DBL SIDED MICROBUS - 10-2846H (233-1044-ND)

Related parts:
CRT BRD 6U DBL SIDED MICROBUS - 10-2846H
 Order 'crt brd 6u dbl sided microbus - 10-2846H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1044-ND.
CRT BRD 3U DBL SIDED MICROBUS - 10-2845B
 Order 'crt brd 3u dbl sided microbus - 10-2845B' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1043-ND.
CRT BRD 6U SGL SIDED MICROBUS - 10-27564D
 Order 'crt brd 6u sgl sided microbus - 10-27564D' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1046-ND.
CRT BRD 3U SGL SIDED MICROBUS - 10-27563H
 Order 'crt brd 3u sgl sided microbus - 10-27563H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1045-ND.
CIRCUIT BRD 6U SQR PAD SGL SIDE - 03-0111L
 Order 'circuit brd 6u sqr pad sgl side - 03-0111L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1041-ND.
CRT BRD SGL SIDED 179X454 60TRKS - 01-0042B
 Order 'crt brd sgl sided 179x454 60trks - 01-0042B' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1050-ND.
CRT BRD SGL SIDED 119X454 38TRKS - 01-0043H
 Order 'crt brd sgl sided 119x454 38trks - 01-0043H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1051-ND.
CRT BRD SQR PAD W/COLANDER GRD - 03-2989L
 Order 'crt brd sqr pad w/colander grd - 03-2989L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1042-ND.
SYNTAX BRD 103X60MM DBL SIDED - MI-13-643
 Order 'syntax brd 103x60mm dbl sided - MI-13-643' online from Digi-Key. Manufactured by Rayming Corporation. Digi-Key part number MI-13-643-ND.
FOAMTIP PRO DBL SIDED 1BAG/10=1 - CFP10
 Order 'foamtip pro dbl sided 1bag/10=1 - CFP10' online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CFP10-ND.
CIRCUIT BRD 3U SQR PAD SGL SIDE - 03-0026J
 Order 'circuit brd 3u sqr pad sgl side - 03-0026J' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1040-ND.
BACKPLANE VME J1 10 SLOT - 243-411010L
 Order 'backplane vme j1 10 slot - 243-411010L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1002-ND.
BACKPLANE VME J2 10 SLOT - 243-421010E
 Order 'backplane vme j2 10 slot - 243-421010E' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1005-ND.
BACKPLANE VME J1/J2 MONO 10 SLOT - 243-431110F
 Order 'backplane vme j1/j2 mono 10 slot - 243-431110F' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1008-ND.
CARD CAGE VME 6U X 240MM DEPTH - 950-202590D
 Order 'card cage vme 6u x 240mm depth - 950-202590D' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1018-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CRT BRD 3U SGL SIDED MICROBUS - 10-27563H Next: CRT BRD 6U SGL SIDED MICROBUS - 10-27564D