ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C86A-2GRLI-TR
IC EEPROM 16KBIT 3MHZ 8SOIC - IS93C86A-2GRLI-TR - Integrated Circuits (ICs)
| Digi-Key Part Number | IS93C86A-2GRLI-TR-ND |
4000 |
.36400 |
Extended Price
1456.00 |
| Manufacturer Part Number | IS93C86A-2GRLI-TR | |||
| Description | IC EEPROM 16KBIT 3MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IS93C86A-2GRLI-TR |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8 or 1K x 16) |
| Speed | 1MHz, 2MHz, 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IS93C86A 2GRLI TR IS93C86A2GRLITR |
IS93C86A-2GRLI-TR Specification Sheet
IC EEPROM 16KBIT 3MHZ 8SOIC - IS93C86A-2GRLI-TR (IS93C86A-2GRLI-TR-ND) - Integrated Circuits (ICs)
Related parts ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C86A-2GRLI-TRISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C86A-2GRLI-TR
Order 'ic eeprom 16kbit 3mhz 8soic - IS93C86A-2GRLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2GRLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C86A-2GRI-TR
Order 'ic eeprom 16kbit 3mhz 8soic - IS93C86A-2GRI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2GRI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS93C86A-2GRLI
Order 'ic eeprom 16kbit 3mhz 8soic - IS93C86A-2GRLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2GRLI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C46D-2GRLI-TR
Order 'ic eeprom 1kbit 3mhz 8soic - IS93C46D-2GRLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C46D-2GRLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C56A-2GRLI-TR
Order 'ic eeprom 2kbit 3mhz 8soic - IS93C56A-2GRLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C56A-2GRLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C66A-2GRLI-TR
Order 'ic eeprom 4kbit 3mhz 8soic - IS93C66A-2GRLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C66A-2GRLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C76A-2GRLI-TR
Order 'ic eeprom 8kbit 3mhz 8soic - IS93C76A-2GRLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C76A-2GRLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C86A-2ZI-TR
Order 'ic eeprom 16kbit 3mhz 8tssop - IS93C86A-2ZI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2ZI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C86A-2ZLI-TR
Order 'ic eeprom 16kbit 3mhz 8tssop - IS93C86A-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2ZLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS93C86A-2GRI
Order 'ic eeprom 16kbit 3mhz 8soic - IS93C86A-2GRI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2GRI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C56A-2GRI-TR
Order 'ic eeprom 2kbit 3mhz 8soic - IS93C56A-2GRI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C56A-2GRI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C66A-2GRI-TR
Order 'ic eeprom 4kbit 3mhz 8soic - IS93C66A-2GRI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C66A-2GRI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C76A-2GRI-TR
Order 'ic eeprom 8kbit 3mhz 8soic - IS93C76A-2GRI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C76A-2GRI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS93C46D-2GRLI
Order 'ic eeprom 1kbit 3mhz 8soic - IS93C46D-2GRLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1050-5-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tube 1.8 V ~ 5.5 V IS93C66A-2GRLI
Order 'ic eeprom 4kbit 3mhz 8soic - IS93C66A-2GRLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1051-5-ND.
Options for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C86A-2GRLI-TR
Send this link via E-Mail
Help With This Screen
