IC EEPROM 16KBIT 3MHZ 8SOIC - IS93C86A-2GRI-TR
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C86A-2GRI-TR
| Digi-Key Part Number | IS93C86A-2GRI-TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IS93C86A-2GRI-TR | |||
| Description | IC EEPROM 16KBIT 3MHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C86A-2GRI-TR
| Technical/Catalog Information | IS93C86A-2GRI-TR |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8 or 1K x 16) |
| Speed | 1MHz, 2MHz, 3MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IS93C86A 2GRI TR IS93C86A2GRITR |
IS93C86A-2GRI-TR Specification Sheet
IC EEPROM 16KBIT 3MHZ 8SOIC - IS93C86A-2GRI-TR (IS93C86A-2GRI-TR-ND)
Related parts ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C86A-2GRI-TRIC EEPROM 16KBIT 3MHZ 8SOIC - IS93C86A-2GRI-TR
Order 'ic eeprom 16kbit 3mhz 8soic - IS93C86A-2GRI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2GRI-TR-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - IS93C86A-2GRLI-TR
Order 'ic eeprom 16kbit 3mhz 8soic - IS93C86A-2GRLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2GRLI-TR-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - IS93C86A-2GRI
Order 'ic eeprom 16kbit 3mhz 8soic - IS93C86A-2GRI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2GRI-ND.
IC EEPROM 2KBIT 3MHZ 8SOIC - IS93C56A-2GRI-TR
Order 'ic eeprom 2kbit 3mhz 8soic - IS93C56A-2GRI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C56A-2GRI-TR-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - IS93C66A-2GRI-TR
Order 'ic eeprom 4kbit 3mhz 8soic - IS93C66A-2GRI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C66A-2GRI-TR-ND.
IC EEPROM 8KBIT 3MHZ 8SOIC - IS93C76A-2GRI-TR
Order 'ic eeprom 8kbit 3mhz 8soic - IS93C76A-2GRI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C76A-2GRI-TR-ND.
IC EEPROM 16KBIT 3MHZ 8TSSOP - IS93C86A-2ZI-TR
Order 'ic eeprom 16kbit 3mhz 8tssop - IS93C86A-2ZI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2ZI-TR-ND.
IC EEPROM 16KBIT 3MHZ 8TSSOP - IS93C86A-2ZLI-TR
Order 'ic eeprom 16kbit 3mhz 8tssop - IS93C86A-2ZLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2ZLI-TR-ND.
IC EEPROM 16KBIT 3MHZ 8SOIC - IS93C86A-2GRLI
Order 'ic eeprom 16kbit 3mhz 8soic - IS93C86A-2GRLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C86A-2GRLI-ND.
IC EEPROM 1KBIT 3MHZ 8SOIC - IS93C46D-2GRLI-TR
Order 'ic eeprom 1kbit 3mhz 8soic - IS93C46D-2GRLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C46D-2GRLI-TR-ND.
IC EEPROM 2KBIT 3MHZ 8SOIC - IS93C56A-2GRLI-TR
Order 'ic eeprom 2kbit 3mhz 8soic - IS93C56A-2GRLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C56A-2GRLI-TR-ND.
IC EEPROM 4KBIT 3MHZ 8SOIC - IS93C66A-2GRLI-TR
Order 'ic eeprom 4kbit 3mhz 8soic - IS93C66A-2GRLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C66A-2GRLI-TR-ND.
IC EEPROM 8KBIT 3MHZ 8SOIC - IS93C76A-2GRLI-TR
Order 'ic eeprom 8kbit 3mhz 8soic - IS93C76A-2GRLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS93C76A-2GRLI-TR-ND.
IC EEPROM 16KBIT 1MHZ 8SOIC - IS24C16A-2GI-TR
Order 'ic eeprom 16kbit 1mhz 8soic - IS24C16A-2GI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C16A-2GI-TR-ND.
IC EEPROM 16KBIT 1MHZ 8SOIC - IS24C16A-2GLI-TR
Order 'ic eeprom 16kbit 1mhz 8soic - IS24C16A-2GLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C16A-2GLI-TR-ND.
Options for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS93C86A-2GRI-TR
Send this link via E-Mail
Help With This Screen
