ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV51216BLL-55BI-TR
IC SRAM 8MBIT 55NS 48MBGA - IS62WV51216BLL-55BI-TR
| Digi-Key Part Number | IS62WV51216BLL-55BI-TR-ND |
2500 |
6.87500 |
Extended Price
17187.50 |
| Manufacturer Part Number | IS62WV51216BLL-55BI-TR | |||
| Description | IC SRAM 8MBIT 55NS 48MBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV51216BLL-55BI-TR
| Technical/Catalog Information | IS62WV51216BLL-55BI-TR |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 8M (512K x 16) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 48-MBGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IS62WV51216BLL 55BI TR IS62WV51216BLL55BITR |
IS62WV51216BLL-55BI-TR Specification Sheet
IC SRAM 8MBIT 55NS 48MBGA - IS62WV51216BLL-55BI-TR (IS62WV51216BLL-55BI-TR-ND)
Related parts ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV51216BLL-55BI-TRISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV51216BLL-55BI-TR
Order 'ic sram 8mbit 55ns 48mbga - IS62WV51216BLL-55BI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216BLL-55BI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV51216BLL-55BLI-TR
Order 'ic sram 8mbit 55ns 48mbga - IS62WV51216BLL-55BLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216BLL-55BLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 2.5 V ~ 3.6 V IS62WV51216BLL-55BI
Order 'ic sram 8mbit 55ns 48mbga - IS62WV51216BLL-55BI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216BLL-55BI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV10248BLL-55BI-TR
Order 'ic sram 8mbit 55ns 36mbga - IS62WV10248BLL-55BI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV10248BLL-55BI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV12816BLL-55BI-TR
Order 'ic sram 2mbit 55ns 48mbga - IS62WV12816BLL-55BI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV12816BLL-55BI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV25616BLL-55BI-TR
Order 'ic sram 4mbit 55ns 48mbga - IS62WV25616BLL-55BI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV25616BLL-55BI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV51216BLL-55TLI-TR
Order 'ic sram 8mbit 55ns 44tsop - IS62WV51216BLL-55TLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216BLL-55TLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS66WV51216BLL-55BLI-TR
Order 'ic sram 8mbit 55ns 48mbga - IS66WV51216BLL-55BLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS66WV51216BLL-55BLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 2.5 V ~ 3.6 V IS62WV51216BLL-55BLI
Order 'ic sram 8mbit 55ns 48mbga - IS62WV51216BLL-55BLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1113-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV5128BLL-55BI-TR
Order 'ic sram 4mbit 55ns 36mbga - IS62WV5128BLL-55BI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV5128BLL-55BI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV10248BLL-55BLI-TR
Order 'ic sram 8mbit 55ns 36mbga - IS62WV10248BLL-55BLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV10248BLL-55BLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV12816BLL-55B2LI-TR
Order 'ic sram 2mbit 55ns 48mbga - IS62WV12816BLL-55B2LI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV12816BLL-55B2LI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV12816BLL-55BLI-TR
Order 'ic sram 2mbit 55ns 48mbga - IS62WV12816BLL-55BLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV12816BLL-55BLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV25616BLL-55BLI-TR
Order 'ic sram 4mbit 55ns 48mbga - IS62WV25616BLL-55BLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV25616BLL-55BLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV6416BLL-55BLI-TR
Order 'ic sram 1mbit 55ns 48mbga - IS62WV6416BLL-55BLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV6416BLL-55BLI-TR-ND.
Options for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 3.6 V IS62WV51216BLL-55BI-TR
Send this link via E-Mail
Help With This Screen
