IC SRAM 8MBIT 70NS 48MBGA - IS62WV51216ALL-70BI - Integrated Circuits (ICs)
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 2.5 V ~ 3.6 V IS62WV51216ALL-70BI
| Digi-Key Part Number | IS62WV51216ALL-70BI-ND |
312 |
8.09199 |
Extended Price
2524.70 |
| Manufacturer Part Number | IS62WV51216ALL-70BI | |||
| Description | IC SRAM 8MBIT 70NS 48MBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 2.5 V ~ 3.6 V IS62WV51216ALL-70BI
| Technical/Catalog Information | IS62WV51216ALL-70BI |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 8M (512K x 16) |
| Speed | 70ns |
| Interface | Parallel |
| Package / Case | 48-MBGA |
| Packaging | Tray |
| Voltage - Supply | 2.5 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IS62WV51216ALL 70BI IS62WV51216ALL70BI |
IS62WV51216ALL-70BI Specification Sheet
IC SRAM 8MBIT 70NS 48MBGA - IS62WV51216ALL-70BI (IS62WV51216ALL-70BI-ND) - Integrated Circuits (ICs)
Related parts ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 2.5 V ~ 3.6 V IS62WV51216ALL-70BIIC SRAM 8MBIT 70NS 48MBGA - IS62WV51216ALL-70BI
Order 'ic sram 8mbit 70ns 48mbga - IS62WV51216ALL-70BI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216ALL-70BI-ND.
IC SRAM 8MBIT 70NS 48MBGA - IS62WV51216ALL-70BI-TR
Order 'ic sram 8mbit 70ns 48mbga - IS62WV51216ALL-70BI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216ALL-70BI-TR-ND.
IC SRAM 8MBIT 70NS 48TSOP - IS62WV51216ALL-70BLI
Order 'ic sram 8mbit 70ns 48tsop - IS62WV51216ALL-70BLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216ALL-70BLI-ND.
IC SRAM 8MBIT 70NS 48TSOP - IS62WV51216ALL-70BLI-TR
Order 'ic sram 8mbit 70ns 48tsop - IS62WV51216ALL-70BLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216ALL-70BLI-TR-ND.
IC SRAM 2MBIT 70NS 36MBGA - IS62WV2568BLL-70BI
Order 'ic sram 2mbit 70ns 36mbga - IS62WV2568BLL-70BI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV2568BLL-70BI-ND.
IC SRAM 2MBIT 70NS 36MBGA - IS62WV2568BLL-70BI-TR
Order 'ic sram 2mbit 70ns 36mbga - IS62WV2568BLL-70BI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV2568BLL-70BI-TR-ND.
IC SRAM 8MBIT 10NS 48MBGA - IS61WV10248BLL-10MLI
Order 'ic sram 8mbit 10ns 48mbga - IS61WV10248BLL-10MLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61WV10248BLL-10MLI-ND.
IC SRAM 8MBIT 10NS 48MBGA - IS61WV10248BLL-10MLI-TR
Order 'ic sram 8mbit 10ns 48mbga - IS61WV10248BLL-10MLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61WV10248BLL-10MLI-TR-ND.
IC SRAM 8MBIT 55NS 48MBGA - IS62WV51216BLL-55BI
Order 'ic sram 8mbit 55ns 48mbga - IS62WV51216BLL-55BI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216BLL-55BI-ND.
IC SRAM 8MBIT 55NS 48MBGA - IS62WV51216BLL-55BI-TR
Order 'ic sram 8mbit 55ns 48mbga - IS62WV51216BLL-55BI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216BLL-55BI-TR-ND.
IC SRAM 8MBIT 55NS 48MBGA - IS62WV51216BLL-55BLI
Order 'ic sram 8mbit 55ns 48mbga - IS62WV51216BLL-55BLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1113-ND.
IC SRAM 8MBIT 55NS 48MBGA - IS62WV51216BLL-55BLI-TR
Order 'ic sram 8mbit 55ns 48mbga - IS62WV51216BLL-55BLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS62WV51216BLL-55BLI-TR-ND.
IC SRAM 8MBIT 10NS 48MBGA - IS61WV51216BLL-10MLI
Order 'ic sram 8mbit 10ns 48mbga - IS61WV51216BLL-10MLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61WV51216BLL-10MLI-ND.
IC SRAM 8MBIT 10NS 48MBGA - IS61WV51216BLL-10MLI-TR
Order 'ic sram 8mbit 10ns 48mbga - IS61WV51216BLL-10MLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61WV51216BLL-10MLI-TR-ND.
IC SRAM 8MBIT 10NS 48MBGA - IS64WV51216BLL-10MA3
Order 'ic sram 8mbit 10ns 48mbga - IS64WV51216BLL-10MA3' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS64WV51216BLL-10MA3-ND.
Options for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 2.5 V ~ 3.6 V IS62WV51216ALL-70BI
Send this link via E-Mail
Help With This Screen
