Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CIRCUIT BRD 6U SQR PAD SGL SIDE - 03-0111L

Digi-Key Part Number 233-1041-ND
Price Break
1
Unit Price
38.90000
Extended Price
38.90
Manufacturer Part Number03-0111L
DescriptionCIRCUIT BRD 6U SQR PAD SGL SIDE
Quantity Available 0
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog Information03-0111L
VendorAPW Electronic Solutions
CategoryBreadboards, PC Boards, Card Racks
Other Names 03 0111L
030111L
233 1041 ND
2331041ND
233-1041


Image of CIRCUIT BRD 6U SQR PAD SGL SIDE - 03-0111L

CIRCUIT BRD 6U SQR PAD SGL SIDE - 03-0111L (233-1041-ND)

Related parts:
CIRCUIT BRD 6U SQR PAD SGL SIDE - 03-0111L
 Order 'circuit brd 6u sqr pad sgl side - 03-0111L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1041-ND.
CIRCUIT BRD 3U SQR PAD SGL SIDE - 03-0026J
 Order 'circuit brd 3u sqr pad sgl side - 03-0026J' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1040-ND.
CRT BRD SQR PAD W/COLANDER GRD - 03-2989L
 Order 'crt brd sqr pad w/colander grd - 03-2989L' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1042-ND.
CRT BRD 6U SGL SIDED MICROBUS - 10-27564D
 Order 'crt brd 6u sgl sided microbus - 10-27564D' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1046-ND.
CRT BRD 6U DBL SIDED MICROBUS - 10-2846H
 Order 'crt brd 6u dbl sided microbus - 10-2846H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1044-ND.
CRT BRD 3U SGL SIDED MICROBUS - 10-27563H
 Order 'crt brd 3u sgl sided microbus - 10-27563H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1045-ND.
CRT BRD SGL SIDED 179X454 60TRKS - 01-0042B
 Order 'crt brd sgl sided 179x454 60trks - 01-0042B' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1050-ND.
CRT BRD SGL SIDED 119X454 38TRKS - 01-0043H
 Order 'crt brd sgl sided 119x454 38trks - 01-0043H' online from Digi-Key. Manufactured by APW Electronic Solutions. Digi-Key part number 233-1051-ND.
CIRCUIT BRD GUIDE LOCK .825"L - LCBG-1-01
 Order 'circuit brd guide lock .825"l - LCBG-1-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBG-1-01-ND.
CIRCUIT BRD GUIDE LOCK 1.825"L - LCBG-1.5-01
 Order 'circuit brd guide lock 1.825"l - LCBG-1.5-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBG-1.5-01-ND.
CIRCUIT BRD TAB LOCK 2.800"L - LCBG-1.5T-01
 Order 'circuit brd tab lock 2.800"l - LCBG-1.5T-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBG-1.5T-01-ND.
CIRCUIT BRD TAB LOCK 1.325"L - LCBG-1T-01
 Order 'circuit brd tab lock 1.325"l - LCBG-1T-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBG-1T-01-ND.
CIRCUIT BRD GUIDE LOCK .825"L - LCBG-2-01
 Order 'circuit brd guide lock .825"l - LCBG-2-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBG-2-01-ND.
CIRCUIT BRD TAB LOCK 1.325"L - LCBG-2T-01
 Order 'circuit brd tab lock 1.325"l - LCBG-2T-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBG-2T-01-ND.
CIRCUIT BRD GUIDE LOCK 1.825"L - LCBG-3-01
 Order 'circuit brd guide lock 1.825"l - LCBG-3-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBG-3-01-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CIRCUIT BRD 3U SQR PAD SGL SIDE - 03-0026J Next: CIRCUIT BRD GUIDE LOCK .825"L - LCBG-1-01