ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61NLP25618A-200TQLI
IC SRAM 4MBIT 200MHZ 100TQFP - IS61NLP25618A-200TQLI - Integrated Circuits (ICs)
| Digi-Key Part Number | IS61NLP25618A-200TQLI-ND |
72 |
8.10000 |
Extended Price
583.20 |
| Manufacturer Part Number | IS61NLP25618A-200TQLI | |||
| Description | IC SRAM 4MBIT 200MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IS61NLP25618A-200TQLI |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 4M (256K x 18) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IS61NLP25618A 200TQLI IS61NLP25618A200TQLI |
IS61NLP25618A-200TQLI Specification Sheet
IC SRAM 4MBIT 200MHZ 100TQFP - IS61NLP25618A-200TQLI (IS61NLP25618A-200TQLI-ND) - Integrated Circuits (ICs)
Related parts ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61NLP25618A-200TQLIISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61NLP25618A-200TQLI
Order 'ic sram 4mbit 200mhz 100tqfp - IS61NLP25618A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP25618A-200TQLI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.465 V IS61NLP25618A-200TQLI-TR
Order 'ic sram 4mbit 200mhz 100tqfp - IS61NLP25618A-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP25618A-200TQLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61LPS12836A-200TQLI
Order 'ic sram 4mbit 200mhz 100tqfp - IS61LPS12836A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1098-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.465 V IS61LPS12836A-200TQLI-TR
Order 'ic sram 4mbit 200mhz 100tqfp - IS61LPS12836A-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS12836A-200TQLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61LPS25618A-200TQLI
Order 'ic sram 4mbit 200mhz 100tqfp - IS61LPS25618A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS25618A-200TQLI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.465 V IS61LPS25618A-200TQLI-TR
Order 'ic sram 4mbit 200mhz 100tqfp - IS61LPS25618A-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS25618A-200TQLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61NLP25618A-200TQI
Order 'ic sram 4mbit 200mhz 100tqfp - IS61NLP25618A-200TQI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP25618A-200TQI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.465 V IS61NLP25618A-200TQI-TR
Order 'ic sram 4mbit 200mhz 100tqfp - IS61NLP25618A-200TQI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP25618A-200TQI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61NLP12832A-200TQLI
Order 'ic sram 4mbit 200mhz 100tqfp - IS61NLP12832A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP12832A-200TQLI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.465 V IS61NLP12832A-200TQLI-TR
Order 'ic sram 4mbit 200mhz 100tqfp - IS61NLP12832A-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP12832A-200TQLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61NLP12836B-200TQLI
Order 'ic sram 4mbit 200mhz 100tqfp - IS61NLP12836B-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1101-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.465 V IS61NLP12836B-200TQLI-TR
Order 'ic sram 4mbit 200mhz 100tqfp - IS61NLP12836B-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP12836B-200TQLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61LPD51236A-200TQLI
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPD51236A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPD51236A-200TQLI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tape & Reel (TR) 3.135 V ~ 3.465 V IS61LPD51236A-200TQLI-TR
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPD51236A-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPD51236A-200TQLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61LPS102418A-200TQLI
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPS102418A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS102418A-200TQLI-ND.
Options for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61NLP25618A-200TQLI
Send this link via E-Mail
Help With This Screen
