IC SRAM 18MB SYNC 100-TQFP - IS61LPS51218A-200TQLI
| Digi-Key Part Number | IS61LPS51218A-200TQLI-ND |
72 |
17.10000 |
Extended Price
1231.20 |
| Manufacturer Part Number | IS61LPS51218A-200TQLI | |||
| Description | IC SRAM 18MB SYNC 100-TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IS61LPS51218A-200TQLI |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 8M (512K x 18) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IS61LPS51218A 200TQLI IS61LPS51218A200TQLI |
IS61LPS51218A-200TQLI Specification Sheet
IC SRAM 18MB SYNC 100-TQFP - IS61LPS51218A-200TQLI (IS61LPS51218A-200TQLI-ND)
Related parts:IC SRAM 18MB SYNC 100-TQFP - IS61LPS51218A-200TQLI
Order 'ic sram 18mb sync 100-tqfp - IS61LPS51218A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS51218A-200TQLI-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61LPS51218A-200TQLI-TR
Order 'ic sram 18mb sync 100-tqfp - IS61LPS51218A-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS51218A-200TQLI-TR-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61LPD51236A-200TQLI
Order 'ic sram 18mb sync 100-tqfp - IS61LPD51236A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPD51236A-200TQLI-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61LPD51236A-200TQLI-TR
Order 'ic sram 18mb sync 100-tqfp - IS61LPD51236A-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPD51236A-200TQLI-TR-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61LPS102418A-200TQLI
Order 'ic sram 18mb sync 100-tqfp - IS61LPS102418A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS102418A-200TQLI-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61LPS102418A-200TQLI-TR
Order 'ic sram 18mb sync 100-tqfp - IS61LPS102418A-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS102418A-200TQLI-TR-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61LPS51218A-200TQI
Order 'ic sram 18mb sync 100-tqfp - IS61LPS51218A-200TQI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS51218A-200TQI-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61LPS51218A-200TQI-TR
Order 'ic sram 18mb sync 100-tqfp - IS61LPS51218A-200TQI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS51218A-200TQI-TR-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61LPS51236A-200TQLI
Order 'ic sram 18mb sync 100-tqfp - IS61LPS51236A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1100-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61LPS51236A-200TQLI-TR
Order 'ic sram 18mb sync 100-tqfp - IS61LPS51236A-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS51236A-200TQLI-TR-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61NLP102418-200TQLI
Order 'ic sram 18mb sync 100-tqfp - IS61NLP102418-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP102418-200TQLI-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61NLP102418-200TQLI-TR
Order 'ic sram 18mb sync 100-tqfp - IS61NLP102418-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP102418-200TQLI-TR-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61NLP51236-200TQLI
Order 'ic sram 18mb sync 100-tqfp - IS61NLP51236-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1103-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61NLP51236-200TQLI-TR
Order 'ic sram 18mb sync 100-tqfp - IS61NLP51236-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP51236-200TQLI-TR-ND.
IC SRAM 18MB SYNC 100-TQFP - IS61NVP51236-200TQLI
Order 'ic sram 18mb sync 100-tqfp - IS61NVP51236-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NVP51236-200TQLI-ND.
Send this link via E-Mail
Help With This Screen