IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPS102418A-200TQ - Integrated Circuits (ICs)
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61LPS102418A-200TQ
| Digi-Key Part Number | IS61LPS102418A-200TQ-ND |
72 |
23.10000 |
Extended Price
1663.20 |
| Manufacturer Part Number | IS61LPS102418A-200TQ | |||
| Description | IC SRAM 18MBIT 200MHZ 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61LPS102418A-200TQ
| Technical/Catalog Information | IS61LPS102418A-200TQ |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 18M (1M x 18) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IS61LPS102418A 200TQ IS61LPS102418A200TQ |
IS61LPS102418A-200TQ Specification Sheet
IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPS102418A-200TQ (IS61LPS102418A-200TQ-ND) - Integrated Circuits (ICs)
Related parts ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61LPS102418A-200TQIC SRAM 18MBIT 200MHZ 100TQFP - IS61LPS102418A-200TQ
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPS102418A-200TQ' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS102418A-200TQ-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPS102418A-200TQ-TR
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPS102418A-200TQ-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS102418A-200TQ-TR-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPS102418A-200TQLI
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPS102418A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS102418A-200TQLI-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPS102418A-200TQLI-TR
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPS102418A-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS102418A-200TQLI-TR-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61NLP102418-200TQ
Order 'ic sram 18mbit 200mhz 100tqfp - IS61NLP102418-200TQ' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP102418-200TQ-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61NLP102418-200TQ-TR
Order 'ic sram 18mbit 200mhz 100tqfp - IS61NLP102418-200TQ-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61NLP102418-200TQ-TR-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61VPD51236A-200TQ
Order 'ic sram 18mbit 200mhz 100tqfp - IS61VPD51236A-200TQ' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61VPD51236A-200TQ-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61VPD51236A-200TQ-TR
Order 'ic sram 18mbit 200mhz 100tqfp - IS61VPD51236A-200TQ-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61VPD51236A-200TQ-TR-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPD102418A-200TQI
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPD102418A-200TQI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPD102418A-200TQI-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPD102418A-200TQI-TR
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPD102418A-200TQI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPD102418A-200TQI-TR-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPD51236A-200TQI
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPD51236A-200TQI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPD51236A-200TQI-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPD51236A-200TQI-TR
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPD51236A-200TQI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPD51236A-200TQI-TR-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPD51236A-200TQLI
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPD51236A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPD51236A-200TQLI-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPD51236A-200TQLI-TR
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPD51236A-200TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPD51236A-200TQLI-TR-ND.
IC SRAM 18MBIT 200MHZ 100TQFP - IS61LPS51236A-200TQI
Order 'ic sram 18mbit 200mhz 100tqfp - IS61LPS51236A-200TQI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS51236A-200TQI-ND.
Options for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V IS61LPS102418A-200TQ
Send this link via E-Mail
Help With This Screen
