IC SRAM 8MB SYNC 100-TQFP - IS61LF25636A-7.5TQLI
| Digi-Key Part Number | 706-1093-ND |
1 25 100 |
24.00000 18.00000 16.80000 |
Extended Price
24.00 450.00 1680.00 |
| Manufacturer Part Number | IS61LF25636A-7.5TQLI | |||
| Description | IC SRAM 8MB SYNC 100-TQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IS61LF25636A-7.5TQLI |
| Vendor | ISSI, Integrated Silicon Solution Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 8M (256K x 36) |
| Speed | 7.5nS |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IS61LF25636A 7 5TQLI IS61LF25636A75TQLI 706 1093 ND 7061093ND 706-1093 |
IS61LF25636A-7.5TQLI Specification Sheet
IC SRAM 8MB SYNC 100-TQFP - IS61LF25636A-7.5TQLI (706-1093-ND)
Related parts:IC SRAM 8MB SYNC 100-TQFP - IS61LF25636A-7.5TQI
Order 'ic sram 8mb sync 100-tqfp - IS61LF25636A-7.5TQI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LF25636A-7.5TQI-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LF25636A-7.5TQI-TR
Order 'ic sram 8mb sync 100-tqfp - IS61LF25636A-7.5TQI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LF25636A-7.5TQI-TR-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LF25636A-7.5TQLI
Order 'ic sram 8mb sync 100-tqfp - IS61LF25636A-7.5TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1093-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LF25636A-7.5TQLI-TR
Order 'ic sram 8mb sync 100-tqfp - IS61LF25636A-7.5TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LF25636A-7.5TQLI-TR-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LF51218A-7.5TQI
Order 'ic sram 8mb sync 100-tqfp - IS61LF51218A-7.5TQI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LF51218A-7.5TQI-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LF51218A-7.5TQI-TR
Order 'ic sram 8mb sync 100-tqfp - IS61LF51218A-7.5TQI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LF51218A-7.5TQI-TR-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LF51218A-7.5TQLI
Order 'ic sram 8mb sync 100-tqfp - IS61LF51218A-7.5TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1094-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LF51218A-7.5TQLI-TR
Order 'ic sram 8mb sync 100-tqfp - IS61LF51218A-7.5TQLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LF51218A-7.5TQLI-TR-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LPS25636A-200TQ2I
Order 'ic sram 8mb sync 100-tqfp - IS61LPS25636A-200TQ2I' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS25636A-200TQ2I-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LPS25636A-200TQ2I-TR
Order 'ic sram 8mb sync 100-tqfp - IS61LPS25636A-200TQ2I-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS25636A-200TQ2I-TR-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LPS25636A-200TQ2LI
Order 'ic sram 8mb sync 100-tqfp - IS61LPS25636A-200TQ2LI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS25636A-200TQ2LI-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LPS25636A-200TQ2LI-TR
Order 'ic sram 8mb sync 100-tqfp - IS61LPS25636A-200TQ2LI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS25636A-200TQ2LI-TR-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LPS25636A-200TQI
Order 'ic sram 8mb sync 100-tqfp - IS61LPS25636A-200TQI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS25636A-200TQI-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LPS25636A-200TQI-TR
Order 'ic sram 8mb sync 100-tqfp - IS61LPS25636A-200TQI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS61LPS25636A-200TQI-TR-ND.
IC SRAM 8MB SYNC 100-TQFP - IS61LPS25636A-200TQLI
Order 'ic sram 8mb sync 100-tqfp - IS61LPS25636A-200TQLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1099-ND.
Send this link via E-Mail
Help With This Screen