Keywords:





ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-55TL

IC SDRAM 64MBIT 183MHZ 86TSOP - IS42S32200C1-55TL - Integrated Circuits (ICs)

Digi-Key Part Number IS42S32200C1-55TL-ND
Price Break
108
Unit Price
3.96269
Extended Price
427.97
Manufacturer Part NumberIS42S32200C1-55TL
DescriptionIC SDRAM 64MBIT 183MHZ 86TSOP
Quantity Available Non-Stock
All prices are in USD

Purchase ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-55TL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-55TL
Technical/Catalog InformationIS42S32200C1-55TL
VendorISSI, Integrated Silicon Solution Inc
CategoryIntegrated Circuits (ICs)
Memory TypeSDRAM
Memory Size64M (2Mx32)
Speed183MHz
InterfaceParallel
Package / Case86-TSOPII
PackagingTray
Voltage - Supply3.15 V ~ 3.45 V
Operating Temperature0°C ~ 70°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IS42S32200C1 55TL
IS42S32200C155TL

IS42S32200C1-55TL Specification Sheet

Image of IC SDRAM 64MBIT 183MHZ 86TSOP - IS42S32200C1-55TL

IC SDRAM 64MBIT 183MHZ 86TSOP - IS42S32200C1-55TL (IS42S32200C1-55TL-ND) - Integrated Circuits (ICs)

Related parts ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-55TL
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-55TL
 Order 'ic sdram 64mbit 183mhz 86tsop - IS42S32200C1-55TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-55TL-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3.15 V ~ 3.45 V IS42S32200C1-55TL-TR
 Order 'ic sdram 64mbit 183mhz 86tsop - IS42S32200C1-55TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-55TL-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-55T
 Order 'ic sdram 64mbit 183mhz 86tsop - IS42S32200C1-55T' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-55T-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3.15 V ~ 3.45 V IS42S32200C1-55T-TR
 Order 'ic sdram 64mbit 183mhz 86tsop - IS42S32200C1-55T-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-55T-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-7TL
 Order 'ic sdram 64mbit 143mhz 86tsop - IS42S32200C1-7TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number 706-1021-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-6TL
 Order 'ic sdram 64mbit 166mhz 86tsop - IS42S32200C1-6TL' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-6TL-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3.15 V ~ 3.45 V IS42S32200C1-6TL-TR
 Order 'ic sdram 64mbit 166mhz 86tsop - IS42S32200C1-6TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-6TL-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-6T
 Order 'ic sdram 64mbit 166mhz 86tsop - IS42S32200C1-6T' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-6T-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3.15 V ~ 3.45 V IS42S32200C1-6T-TR
 Order 'ic sdram 64mbit 166mhz 86tsop - IS42S32200C1-6T-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-6T-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-7TI
 Order 'ic sdram 64mbit 143mhz 86tsop - IS42S32200C1-7TI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-7TI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3.15 V ~ 3.45 V IS42S32200C1-7TI-TR
 Order 'ic sdram 64mbit 143mhz 86tsop - IS42S32200C1-7TI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-7TI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-7TLI
 Order 'ic sdram 64mbit 143mhz 86tsop - IS42S32200C1-7TLI' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-7TLI-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3.15 V ~ 3.45 V IS42S32200C1-7TLI-TR
 Order 'ic sdram 64mbit 143mhz 86tsop - IS42S32200C1-7TLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-7TLI-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tape & Reel (TR) 3.15 V ~ 3.45 V IS42S32200C1-7TL-TR
 Order 'ic sdram 64mbit 143mhz 86tsop - IS42S32200C1-7TL-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-7TL-TR-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-7T
 Order 'ic sdram 64mbit 143mhz 86tsop - IS42S32200C1-7T' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS42S32200C1-7T-ND.

Options for ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) SDRAM Tray 3.15 V ~ 3.45 V IS42S32200C1-55TL
Send this link via E-Mail
Help With This Screen

IC SDRAM 64MBIT 183MHZ 86TSOP - IS42S32200C1-55TL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SDRAM 64MBIT 183MHZ 86TSOP - IS42S32200C1-55T-TR Next: IC SDRAM 64MBIT 183MHZ 86TSOP - IS42S32200C1-55TL-TR
IC SDRAM 64MBIT 183MHZ 86TSOP - IS42S32200C1-55TL