Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-541-804
CARDEDGE 72POS DUAL .125 GREEN - 346-072-541-804 - Connectors, Interconnects
| Digi-Key Part Number | 346-072-541-804-ND |
25 |
9.46000 |
Extended Price
236.50 |
| Manufacturer Part Number | 346-072-541-804 | |||
| Description | CARDEDGE 72POS DUAL .125 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 346-072-541-804 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
346 072 541 804 346072541804 |
346-072-541-804 Specification Sheet
CARDEDGE 72POS DUAL .125 GREEN - 346-072-541-804 (346-072-541-804-ND) - Connectors, Interconnects
Related parts Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-541-804Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-541-804
Order 'cardedge 72pos dual .125 green - 346-072-541-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-541-804-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-500-804
Order 'cardedge 72pos dual .125 green - 346-072-500-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-500-804-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-520-804
Order 'cardedge 72pos dual .125 green - 346-072-520-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-520-804-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-521-804
Order 'cardedge 72pos dual .125 green - 346-072-521-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-521-804-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-522-804
Order 'cardedge 72pos dual .125 green - 346-072-522-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-522-804-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-526-804
Order 'cardedge 72pos dual .125 green - 346-072-526-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-526-804-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-540-804
Order 'cardedge 72pos dual .125 green - 346-072-540-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-540-804-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-541-201
Order 'cardedge 72pos dual .125 green - 346-072-541-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-541-201-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-541-202
Order 'cardedge 72pos dual .125 green - 346-072-541-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-541-202-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-541-204
Order 'cardedge 72pos dual .125 green - 346-072-541-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-541-204-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-541-802
Order 'cardedge 72pos dual .125 green - 346-072-541-802' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-541-802-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 345-072-541-804
Order 'cardedge 72pos dual .100 green - 345-072-541-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 345-072-541-804-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-012-541-804
Order 'cardedge 12pos dual .125 green - 346-012-541-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-012-541-804-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-020-541-804
Order 'cardedge 20pos dual .125 green - 346-020-541-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-020-541-804-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-030-541-804
Order 'cardedge 30pos dual .125 green - 346-030-541-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-541-804-ND.
Options for Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect EDAC Inc. Dual Edge 346-072-541-804
Send this link via E-Mail
Help With This Screen
