CARDEDGE 72POS DUAL .125 GREEN - 346-072-540-204
| Digi-Key Part Number | 346-072-540-204-ND |
25 |
9.46000 |
Extended Price
236.50 |
| Manufacturer Part Number | 346-072-540-204 | |||
| Description | CARDEDGE 72POS DUAL .125 GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 346-072-540-204 |
| Vendor | EDAC Inc. |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Bulk |
| Color | Green |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
346 072 540 204 346072540204 |
346-072-540-204 Specification Sheet
CARDEDGE 72POS DUAL .125 GREEN - 346-072-540-204 (346-072-540-204-ND)
Related parts :CARDEDGE 72POS DUAL .125 GREEN - 346-072-540-204
Order 'cardedge 72pos dual .125 green - 346-072-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-540-204-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-540-201
Order 'cardedge 72pos dual .125 green - 346-072-540-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-540-201-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-540-202
Order 'cardedge 72pos dual .125 green - 346-072-540-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-540-202-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-540-804
Order 'cardedge 72pos dual .125 green - 346-072-540-804' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-540-804-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-500-204
Order 'cardedge 72pos dual .125 green - 346-072-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-500-204-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-520-204
Order 'cardedge 72pos dual .125 green - 346-072-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-520-204-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-521-204
Order 'cardedge 72pos dual .125 green - 346-072-521-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-521-204-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-522-204
Order 'cardedge 72pos dual .125 green - 346-072-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-522-204-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-526-204
Order 'cardedge 72pos dual .125 green - 346-072-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-526-204-ND.
CARDEDGE 72POS DUAL .125 GREEN - 346-072-541-204
Order 'cardedge 72pos dual .125 green - 346-072-541-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-072-541-204-ND.
CARDEDGE 12POS DUAL .125 GREEN - 346-012-540-204
Order 'cardedge 12pos dual .125 green - 346-012-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-012-540-204-ND.
CARDEDGE 20POS DUAL .125 GREEN - 346-020-540-204
Order 'cardedge 20pos dual .125 green - 346-020-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-020-540-204-ND.
CARDEDGE 30POS DUAL .125 GREEN - 346-030-540-204
Order 'cardedge 30pos dual .125 green - 346-030-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-030-540-204-ND.
CARDEDGE 36POS DUAL .125 GREEN - 346-036-540-204
Order 'cardedge 36pos dual .125 green - 346-036-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-036-540-204-ND.
CARDEDGE 44POS DUAL .125 GREEN - 346-044-540-204
Order 'cardedge 44pos dual .125 green - 346-044-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 346-044-540-204-ND.
Send this link via E-Mail
Help With This Screen
